LM385AXZ-1.2
Description: IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.2 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference

Overview of LM385AXZ-1.2 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for LM385AXZ-1.2 by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LM385AXZ-1.2-ND
DigiKey VOLTAGE REFERENCE Min Qty: 82 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 862
In Stock
  • 82 $3.6800
$3.6800 Buy Now
Rochester Electronics Two Terminal Voltage Reference, 1 Output, 1.2V, BIPolar, PBCY3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 862
  • 1 $3.7200
  • 25 $3.6500
  • 100 $3.5000
  • 500 $3.3500
  • 1,000 $3.1600
$3.1600 / $3.7200 Buy Now

CAD Models for LM385AXZ-1.2 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM385AXZ-1.2 by National Semiconductor Corporation

LM385AXZ-1.2
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
, SIP3,.1,50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
1.239 V
Output Voltage-Min
1.231 V
Output Voltage-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
BCY
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.008 mA
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
30 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.3%
Want to compare parts?
  1. LM385AXZ-1.2
    National Semiconductor Corporation
    IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.2 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference
    VS

Related Parts for LM385AXZ-1.2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM385AXZ-1.2 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM385AXZ-1.2 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM385AXZ-1.2 would you like to use for your alert(s)?
  • Please alert me when LM385AXZ-1.2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM385AXZ-1.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM385AXZ-1.2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM385AXZ-1.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM385AXZ-1.2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM385AXZ-1.2 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: