Part Details for LM385BCH-2.5 by Linear Technology
Overview of LM385BCH-2.5 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for LM385BCH-2.5
LM385BCH-2.5 CAD Models
LM385BCH-2.5 Part Data Attributes
|
LM385BCH-2.5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM385BCH-2.5
Linear Technology
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY2, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.5375 V | |
Output Voltage-Min | 2.4625 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LM385BCH-2.5
This table gives cross-reference parts and alternative options found for LM385BCH-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BCH-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385BMH-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | LM385BCH-2.5 vs LM385BMH-2.5 |
LM385BH-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2 | Texas Instruments | LM385BCH-2.5 vs LM385BH-2.5 |