Part Details for LM385BD-2.5R1 by Motorola Semiconductor Products
Overview of LM385BD-2.5R1 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for LM385BD-2.5R1
LM385BD-2.5R1 CAD Models
LM385BD-2.5R1 Part Data Attributes
|
LM385BD-2.5R1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
LM385BD-2.5R1
Motorola Semiconductor Products
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.564 V | |
Output Voltage-Min | 2.436 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for LM385BD-2.5R1
This table gives cross-reference parts and alternative options found for LM385BD-2.5R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BD-2.5R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385D-2.5 | MicroPower Voltage Reference Diodes 2.5 V, ±3%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM385BD-2.5R1 vs LM385D-2.5 |
LM385BDRE4-2-5 | Micropower Voltage Reference 8-SOIC 0 to 70 | Texas Instruments | LM385BD-2.5R1 vs LM385BDRE4-2-5 |
LM285D-2.5R1 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LM385BD-2.5R1 vs LM285D-2.5R1 |
LM385D-2.5R1 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LM385BD-2.5R1 vs LM385D-2.5R1 |
LM385S8-2.5#TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | Analog Devices Inc | LM385BD-2.5R1 vs LM385S8-2.5#TR |
LM385DE4-2-5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | LM385BD-2.5R1 vs LM385DE4-2-5 |
LM385D-2.5R1 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | LM385BD-2.5R1 vs LM385D-2.5R1 |
LM285D-2.5R2 | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM385BD-2.5R1 vs LM285D-2.5R2 |
LM385BD-2-5 | 2.5-V, 1%, 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385BD-2.5R1 vs LM385BD-2-5 |
LM385DRG4-2-5 | 2.5-V, 2%, 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385BD-2.5R1 vs LM385DRG4-2-5 |