Part Details for LM385BDE4-1-2 by Texas Instruments
Overview of LM385BDE4-1-2 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LM385BDE4-1-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM385 - Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 825 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for LM385BDE4-1-2
LM385BDE4-1-2 CAD Models
LM385BDE4-1-2 Part Data Attributes
|
LM385BDE4-1-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BDE4-1-2
Texas Instruments
Micropower Voltage Reference 8-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
Alternate Parts for LM385BDE4-1-2
This table gives cross-reference parts and alternative options found for LM385BDE4-1-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BDE4-1-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385BDR-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8 | Texas Instruments | LM385BDE4-1-2 vs LM385BDR-1.2 |
LM285DR-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8 | Texas Instruments | LM385BDE4-1-2 vs LM285DR-1.2 |
LM385BDM-1.2-TR | Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microsemi Corporation | LM385BDE4-1-2 vs LM385BDM-1.2-TR |
LM385BDG4-1-2 | 1.235-V, 1%, 0°C to 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385BDE4-1-2 vs LM385BDG4-1-2 |
LM285DRE4-1-2 | 1.235-V, -40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85 | Texas Instruments | LM385BDE4-1-2 vs LM285DRE4-1-2 |
LM385BD-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LM385BDE4-1-2 vs LM385BD-1.2 |
LM385DRG4-1-2 | Micropower Voltage Reference 8-SOIC 0 to 70 | Texas Instruments | LM385BDE4-1-2 vs LM385DRG4-1-2 |
LM385DG4-1-2 | 1.235-V, 2%, 0°C to 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385BDE4-1-2 vs LM385DG4-1-2 |
LM285D-1.2R2G | MicroPower Voltage Reference Diodes 1.2 V, ±1%, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM385BDE4-1-2 vs LM285D-1.2R2G |
LM385D-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LM385BDE4-1-2 vs LM385D-1.2 |