Part Details for LM385BXZ-2.5/NOPB by Texas Instruments
Overview of LM385BXZ-2.5/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM385BXZ-1.2/NOPB | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 0 to 70 |
Price & Stock for LM385BXZ-2.5/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7290
|
Newark | Voltage Ref, Shunt, 2.5V, To-226Aa-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm385 Series, Reference Voltage:2.5V, Initial Accuracy:0.8%, Temperature Coefficient:30Ppm/°C, Voltage Reference Case Style:To-226Aa, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LM385BXZ-2.5/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4600 / $2.9500 | Buy Now |
DISTI #
LM385BXZ-2.5/NOPB-ND
|
DigiKey | IC VREF SHUNT 1.5% TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
834 In Stock |
|
$1.3020 / $2.8100 | Buy Now |
DISTI #
926-LM385BXZ25NOPB
|
Mouser Electronics | Voltage References 2.5-V, 0C to 70C, micropower voltage reference diode 3-TO-92 0 to 70 RoHS: Compliant | 1126 |
|
$0.6770 / $1.0500 | Buy Now |
|
Rochester Electronics | LM385-2.5-N Micropower Voltage Reference Diode RoHS: Compliant Status: Active Min Qty: 1 | 268 |
|
$0.2442 / $0.2873 | Buy Now |
|
LCSC | 2.5V 1.5% 20mA Fixed TO-92-3 Voltage Reference ROHS | 120 |
|
$0.4083 / $0.4819 | Buy Now |
Part Details for LM385BXZ-2.5/NOPB
LM385BXZ-2.5/NOPB CAD Models
LM385BXZ-2.5/NOPB Part Data Attributes
|
LM385BXZ-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BXZ-2.5/NOPB
Texas Instruments
2.5-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.538 V | |
Output Voltage-Min | 2.462 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1.52% | |
Width | 4.3 mm |
Alternate Parts for LM385BXZ-2.5/NOPB
This table gives cross-reference parts and alternative options found for LM385BXZ-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BXZ-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385Z-2.5RP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | LM385BXZ-2.5/NOPB vs LM385Z-2.5RP |
LM385BZ-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | Analog Devices Inc | LM385BXZ-2.5/NOPB vs LM385BZ-2.5 |
LM385BYZ-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385BXZ-2.5/NOPB vs LM385BYZ-2.5 |
LT1034CZ-2.5#TR | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM385BXZ-2.5/NOPB vs LT1034CZ-2.5#TR |
LM385BZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZ-2.5/NOPB vs LM385BZ-2.5 |
LM385BZ-2.5RAG | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM385BXZ-2.5/NOPB vs LM385BZ-2.5RAG |
LM385AZ-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385BXZ-2.5/NOPB vs LM385AZ-2.5 |
LM385BZ-2.5#PBF | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference | Linear Technology | LM385BXZ-2.5/NOPB vs LM385BZ-2.5#PBF |
LM385Z-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZ-2.5/NOPB vs LM385Z-2.5 |
LM385Z-2.5#TRPBF | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | Analog Devices Inc | LM385BXZ-2.5/NOPB vs LM385Z-2.5#TRPBF |