Part Details for LM385BYZ by National Semiconductor Corporation
Overview of LM385BYZ by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM385BYZ/NOPB | Texas Instruments | Adjustable Micropower Voltage Reference 3-TO-92 0 to 70 | |
LM385BYZ-2.5/NOPB | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 0 to 70 | |
LM385BYZ-1.2/NOPB | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 0 to 70 |
Price & Stock for LM385BYZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 224 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Adjustable, 1.24 - 5.3V, 3 Pin, Plastic, SIP | 179 |
|
$1.2900 / $2.5800 | Buy Now |
|
Quest Components | Voltage Reference, Adjustable, 1.24 - 5.3V, 3 Pin, Plastic, SIP | 12 |
|
$1.8060 / $2.4080 | Buy Now |
|
Quest Components | Voltage Reference, Adjustable, 1.24 - 5.3V, 3 Pin, Plastic, SIP | 3 |
|
$1.4835 / $1.6125 | Buy Now |
Part Details for LM385BYZ
LM385BYZ CAD Models
LM385BYZ Part Data Attributes
|
LM385BYZ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM385BYZ
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-92, SIP3,.1,50 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE FROM 1.24V TO 5.30V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES |
Alternate Parts for LM385BYZ
This table gives cross-reference parts and alternative options found for LM385BYZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BYZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX432N/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, TO-92, 3 PIN | Sipex Corporation | LM385BYZ vs SPX432N/TR |
TLV431ALPG | Low Voltage Precision Adjustable Shunt Regulator 1.0% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | LM385BYZ vs TLV431ALPG |
TLV431ALPRAG | Low Voltage Precision Adjustable Shunt Regulator 1.0% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM385BYZ vs TLV431ALPRAG |
ZR2431C02 | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | LM385BYZ vs ZR2431C02 |
TLV431ALPRB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | LM385BYZ vs TLV431ALPRB |
LM385BXZ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385BYZ vs LM385BXZ/NOPB |
LMV431IZ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385BYZ vs LMV431IZ |
LM385BZ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385BYZ vs LM385BZ |
SPX432N-L | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, LEAD FREE, TO-92, 3 PIN | Exar Corporation | LM385BYZ vs SPX432N-L |
SPX432AN | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, TO-92, 3 PIN | Sipex Corporation | LM385BYZ vs SPX432AN |