Part Details for LM385BZ-1.2/NOPB by Texas Instruments
Overview of LM385BZ-1.2/NOPB by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM385BZ-1.2/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6332
|
Newark | Voltage Ref, Shunt, 1.235V, To-226Aa-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm385 Series, Reference Voltage:1.235V, Initial Accuracy:1%, Temperature Coefficient:± 150Ppm/°C, Voltage Reference Case Style:To-226Aa, No. Rohs Compliant: Yes |TEXAS INSTRUMENTS LM385BZ-1.2/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4500 / $1.8800 | Buy Now |
DISTI #
LM385BZ-1.2NS/NOPB-ND
|
DigiKey | IC VREF SHUNT 1% TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
842 In Stock |
|
$0.4725 / $1.1300 | Buy Now |
DISTI #
926-LM385BZ-12/NOPB
|
Mouser Electronics | Voltage References MicroPwr Vtg Ref Diode RoHS: Compliant | 4051 |
|
$0.4310 / $1.1100 | Buy Now |
|
Quest Components | TWO TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 1.235V, BIPOLAR, PBCY3 | 800 |
|
$1.6896 / $3.0720 | Buy Now |
DISTI #
LM385BZ-1.2/NOPB
|
TME | IC: voltage reference source, 1.235V, ±1%, TO92, bulk, 20mA Min Qty: 1 | 2758 |
|
$0.6210 / $1.0100 | Buy Now |
DISTI #
C1S523900218529
|
Chip1Stop | V-Ref Precision 1.235V 20mA 3-Pin TO-92 Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 314 |
|
$0.6010 / $0.8880 | Buy Now |
DISTI #
C1S746205485199
|
Chip1Stop | Voltage Reference RoHS: Compliant | 14 |
|
$1.0200 / $1.7500 | Buy Now |
Part Details for LM385BZ-1.2/NOPB
LM385BZ-1.2/NOPB CAD Models
LM385BZ-1.2/NOPB Part Data Attributes
|
LM385BZ-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BZ-1.2/NOPB
Texas Instruments
1.235-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1984-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 4.3 mm |
Alternate Parts for LM385BZ-1.2/NOPB
This table gives cross-reference parts and alternative options found for LM385BZ-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BZ-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385BCZB-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3, | Telcom Semiconductor Inc | LM385BZ-1.2/NOPB vs LM385BCZB-1.2 |
LM385Z-1.2RB | Two Terminal Voltage Reference, 1 Output, 1.235V, PBCY3, | Motorola Semiconductor Products | LM385BZ-1.2/NOPB vs LM385Z-1.2RB |
LM385BLP-1-2 | 1.235-V, 1%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM385BZ-1.2/NOPB vs LM385BLP-1-2 |
LM385BLPRE3-1-2 | 1.235-V, 1%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM385BZ-1.2/NOPB vs LM385BLPRE3-1-2 |
LM385Z-1.2RAG | MicroPower Voltage Reference Diodes 1.2 V, ±2%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM385BZ-1.2/NOPB vs LM385Z-1.2RAG |
LM385BXZ-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385BZ-1.2/NOPB vs LM385BXZ-1.2 |
LM385Z-1.2RAG | Two Terminal Voltage Reference, | Rochester Electronics LLC | LM385BZ-1.2/NOPB vs LM385Z-1.2RAG |
LM385Z-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | LM385BZ-1.2/NOPB vs LM385Z-1.2 |
LM385LPE3-1-2 | Micropower Voltage Reference 3-TO-92 0 to 70 | Texas Instruments | LM385BZ-1.2/NOPB vs LM385LPE3-1-2 |
LM385Z-1.2#PBF | Two Terminal Voltage Reference, 1 Output, 1.247V, BIPolar, PBCY3 | Analog Devices Inc | LM385BZ-1.2/NOPB vs LM385Z-1.2#PBF |