Datasheets
LM385M3X-1.2/NOPB by:

1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70

Part Details for LM385M3X-1.2/NOPB by Texas Instruments

Overview of LM385M3X-1.2/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for LM385M3X-1.2/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 28AH3389
Newark Voltage Ref, Shunt, 1.235V, Sot-23-3, Vo, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM385M3X-1.2/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.6100
  • 10 $1.5400
  • 25 $1.4600
  • 50 $1.4000
  • 100 $1.3400
  • 250 $1.3000
  • 500 $1.2700
  • 1,000 $1.2500
$1.2500 / $1.6100 Buy Now
DISTI # LM385M3X-1.2/NOPBCT-ND
DigiKey IC VREF SHNT -2.43%/+2.02% SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 13631
In Stock
  • 1 $1.1800
  • 10 $1.0510
  • 25 $0.9976
  • 100 $0.8196
  • 250 $0.7661
  • 500 $0.6770
  • 1,000 $0.5345
  • 3,000 $0.4989
  • 6,000 $0.4739
  • 15,000 $0.4561
$0.4561 / $1.1800 Buy Now
DISTI # 926-LM385M3X-1.2NOPB
Mouser Electronics Voltage References MICROPWR VLTG REF DIODE RoHS: Compliant 4698
  • 1 $0.9800
  • 10 $0.8570
  • 100 $0.6760
  • 500 $0.5820
  • 1,000 $0.4650
  • 3,000 $0.4470
  • 6,000 $0.4250
  • 9,000 $0.4090
$0.4090 / $0.9800 Buy Now
Bristol Electronics   651
RFQ
DISTI # LM385M3X-1.2/NOPB
TME IC: voltage reference source, 1.235V, ±2%, SOT23, reel,tape, 20mA Min Qty: 1 0
  • 1 $0.8000
  • 5 $0.7000
  • 25 $0.6500
  • 100 $0.5900
  • 250 $0.5200
  • 1,000 $0.5000
  • 3,000 $0.4800
$0.4800 / $0.8000 RFQ
Ameya Holding Limited SOT23-3/C°/Precision Centigrade Temperature Sensors 3000
RFQ
CHIPMALL.COM LIMITED Package/EnclosureSOT-23-3 500
  • 20 $0.5723
  • 100 $0.4572
$0.4572 / $0.5723 Buy Now
CHIPMALL.COM LIMITED IC VREF SHNT -2.43%/+2.02% SOT23 4032
  • 1 $0.6974
  • 10 $0.5760
  • 100 $0.4562
  • 500 $0.3670
  • 1,000 $0.3495
$0.3495 / $0.6974 Buy Now
Chips Pulse Industry Limited 1.235V -2.43% 2.02% 150ppm/C SOT-23(SOT-23-3) Voltage References RoHS Purchase Online, Ship Immediately 4838
  • 30 $0.4739
  • 100 $0.4189
  • 500 $0.3371
  • 1,000 $0.3209
$0.3209 / $0.4739 Buy Now
DISTI # 3124390
element14 Asia-Pacific   RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $1.5925
  • 10 $1.4384
  • 25 $1.3577
  • 100 $1.3137
$1.3137 / $1.5925 Buy Now
DISTI # 3124390
Farnell   RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $1.5165
  • 10 $1.2890
  • 50 $1.1803
  • 100 $1.0717
  • 250 $0.9946
$0.9946 / $1.5165 Buy Now
DISTI # 3124390RL
Farnell   RoHS: Compliant Min Qty: 100 Container: Reel 0
  • 100 $1.0717
  • 250 $0.9946
$0.9946 / $1.0717 Buy Now
LCSC 1.235V 20mA Fixed SOT-23 Voltage References ROHS 4032
  • 1 $0.7116
  • 10 $0.5878
  • 30 $0.5266
  • 100 $0.4655
  • 500 $0.3745
  • 1,000 $0.3566
$0.3566 / $0.7116 Buy Now
Win Source Electronics IC VREF SHUNT 1.235V SOT23-3 90000
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

Part Details for LM385M3X-1.2/NOPB

LM385M3X-1.2/NOPB CAD Models

LM385M3X-1.2/NOPB Part Data Attributes

LM385M3X-1.2/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM385M3X-1.2/NOPB Texas Instruments 1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1989-01-01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Voltage-Max 1.26 V
Output Voltage-Min 1.205 V
Output Voltage-Nom 1.235 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO
Voltage Tolerance-Max 2%
Width 1.3 mm

Alternate Parts for LM385M3X-1.2/NOPB

This table gives cross-reference parts and alternative options found for LM385M3X-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385M3X-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM385M3X-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO3, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM385M3X-1.2/NOPB vs LM385M3X-1.2/NOPB
LM385M3-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO3, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM385M3X-1.2/NOPB vs LM385M3-1.2
LM385M3-1.2X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO3, SOT-23, 3 PIN Texas Instruments LM385M3X-1.2/NOPB vs LM385M3-1.2X
LM385M3X-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO3, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM385M3X-1.2/NOPB vs LM385M3X-1.2
LM385M3X-1.2 1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70 Texas Instruments LM385M3X-1.2/NOPB vs LM385M3X-1.2
LM385M3-1.2/NOPB 1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70 Texas Instruments LM385M3X-1.2/NOPB vs LM385M3-1.2/NOPB
LM385M3-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO3, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM385M3X-1.2/NOPB vs LM385M3-1.2/NOPB
Part Number Description Manufacturer Compare
LM285MX-1.2 Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8 National Semiconductor Corporation LM385M3X-1.2/NOPB vs LM285MX-1.2
LM385BXH-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, Voltage Reference National Semiconductor Corporation LM385M3X-1.2/NOPB vs LM385BXH-1.2
LM385MH-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference Linear Technology LM385M3X-1.2/NOPB vs LM385MH-1.2
LM385M3-1.2X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO3, SOT-23, 3 PIN Texas Instruments LM385M3X-1.2/NOPB vs LM385M3-1.2X
5962-8759401XX 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN Texas Instruments LM385M3X-1.2/NOPB vs 5962-8759401XX
LM385ASM-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8 Texas Instruments LM385M3X-1.2/NOPB vs LM385ASM-1.2
5962-8759405XX 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN Texas Instruments LM385M3X-1.2/NOPB vs 5962-8759405XX
LM385MX-1.2/NOPB 1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70 Texas Instruments LM385M3X-1.2/NOPB vs LM385MX-1.2/NOPB
LM385SM-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOP-8, Voltage Reference National Semiconductor Corporation LM385M3X-1.2/NOPB vs LM385SM-1.2
LM385H-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, MBCY2 Texas Instruments LM385M3X-1.2/NOPB vs LM385H-1.2

LM385M3X-1.2/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM385M3X-1.2/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM385M3X-1.2/NOPB by Texas Instruments

  • Please alert me when LM385M3X-1.2/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM385M3X-1.2/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM385M3X-1.2/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM385M3X-1.2/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM385M3X-1.2/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM385M3X-1.2/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: