-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, 70°C, micropower voltage reference 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM385MX/NOPBCT-ND
|
DigiKey | IC VREF SHUNT ADJ 2% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
193 In Stock |
|
$0.3144 / $1.1900 | Buy Now |
DISTI #
926-LM385MX/NOPB
|
Mouser Electronics | Voltage References ADJ MICROPWR VLTG REF RoHS: Compliant | 300 |
|
$0.3130 / $1.0100 | Buy Now |
DISTI #
V72:2272_07275458
|
Arrow Electronics | V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 Container: Cut Strips | Americas - 229 |
|
$0.3219 / $0.5588 | Buy Now |
DISTI #
67369383
|
Verical | V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2222 | Americas - 229 |
|
$0.3219 / $0.5245 | Buy Now |
|
Quest Components | TWO TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 1.24V, TRIM/ADJUSTABLE, BIPOLAR, PDSO8 | 2000 |
|
$0.5845 / $1.6700 | Buy Now |
|
Rochester Electronics | LM385-ADJ Adjustable Micropower Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 162 |
|
$0.3111 / $0.3660 | Buy Now |
DISTI #
LM385MX/NOPB
|
TME | IC: voltage reference source, SO8, reel,tape, 20mA Min Qty: 1 | 1220 |
|
$0.6300 / $0.9500 | Buy Now |
|
Ameya Holding Limited | SOIC 8/C°/Low Power Dual Operational Amplifiers | 7390 |
|
RFQ | |
DISTI #
SMC-LM385MX/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3881 |
|
RFQ | |
|
Chip1Cloud | V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC T/R / IC VREF SHUNT ADJ 8SOIC | 6490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM385MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385MX/NOPB
Texas Instruments
Adjustable, 70°C, micropower voltage reference 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE FROM 1.24V TO 5.30V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.265 V | |
Output Voltage-Min | 1.215 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM385MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385M/NOPB | Adjustable, 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385MX/NOPB vs LM385M/NOPB |
LM385MX | Adjustable, 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385MX/NOPB vs LM385MX |
LM385BMX | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8 | National Semiconductor Corporation | LM385MX/NOPB vs LM385BMX |
LM385M | Adjustable, 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385MX/NOPB vs LM385M |