Part Details for LM388 by National Semiconductor Corporation
Overview of LM388 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | NSC LM388 UNINSPECTED BARE DIE | 946 in Stock |
|
RFQ |
Part Details for LM388
LM388 CAD Models
Resources and Additional Insights for LM388
Reference Designs related to LM388
-
30A SIMPLE SWITCHER® Power Module with 3 to 14.5V Reference Design with PMBus
The reference design PMP9464 utilizes the LMZ31530: a 30A SIMPLE SWITCHER® Power Module. The LMZ31530 SIMPLE SWITCHER® power module is an easy-to-use integrated power solution that combines a 30-A DC/DC converter with power MOSFETs: a shielded inductor: and passives into a low profile: QFN package.This design has a LM25056 on the front end. The LM25056 combines high performance analog and digital technology with a PMBus compliant SMBus/I2C interface to accurately measure the operating conditions of electrical systems including computing and storage blades connected to a backplane power bus. This allows the user to monitor the real time values of Vin: Iin: Pin and Pout; as well as temperature and peak power. These values are reported via PMBus™/SMBus™/I2C.PMP9464 also enables the user to margin the output voltage setting: by slewing it up or down. This is done with the LM10011 VID programmable current DAC. The LP2951 supplies a 3.3V rail for the LM3881 power sequencer. The LM3881 sequencer can be used for sequencing other off board power supplies.
-
Power Reference Design for Xilinx® Zynq®-7000
The PMP7877 reference design provides all the rails necessary to power a Xilinx® Zynq®-7000 series SoC. It operates from an input voltage range of 10.8Vin to 13.2Vin and has seven regulated outputs: 1Vout @ 5A: 1.8Vout @ 2.5A: 1.5Vout @ 6A: 3.3Vout @ 5A: 3.3Vout @ 5A: 5Vout @ 2A: and 0.75Vout @ 1A continous/3Apeak. This design has been approved and tested by Xilinx.
-
12mm x 12mm: 5-Rail Power Sequencing for Application Processors Reference Design
This reference design demonstrates a validated and cost competitive power sequencing solution for an application processor or a high performance control platform. This design supports 5 different voltage rails: optimized with layout space of 12 mm × 12 mm. The design is also capable of adjusting delay time and re-configuring specific voltage level for each rail to fit different input capacitors and different processors' requirements.
- TIDA-00605 采用 TPS65023 的 Altera Cyclone IV FPGA 电源参考设计
-
Low-Voltage: Low-Noise Power-Supply Reference Design for Ultrasound Front End
This reference design is a power supply optimized specifically for providing power to eight 16-channel receive AFE ICs for ultrasound imaging systems. This design reduces part count while maximizing efficiency by using single-chip DC-DC converter + LDO combo regulators to set the LDO input just above the dropout voltage while taking full advantage of the LDO PSRR. In addition: ultra-low-noise LDOs help to attain the highest resolution possible from A/D conversion: leading to higher image quality. This design is capable of switching frequency synchronization with the master and system clock frequency to aid system designers apply simple filtering techniques to remove power supply switching noise on ground loops or use spreadspectrum clocking to reduce EMI. Additionally: the design implements an eFuse device: providing a simple and flexible means of overcurrent protection.
-
Altera Stratix Vgx Reference Design
Reference Design for the Stratix Vgx. This design takes into account sequencing needs. Applicable for 25W applications.
-
High efficiency power supply architecture reference design for protection relay processor module
This reference design showcases various power architectures for generating multiple voltage rails for an application processor module: requiring >1A load current and high efficiency . The required power supply is generated using 5-: 12- or 24-V DC input from the backplane. Power supplies are generated using DC-DC converters with an integrated FET and a power module with an integrated inductor for size. The design features a HotRod™ package type for applications requiring low EMI. It is also optimal for design time constrained applications. Additional features include DDR termination regulator: input supply OR-ing: voltage sequencing: eFuse for overload protection: and voltage and load current monitoring. This design can be used with a processor: digital signal processor and field-programmable gate array. It has been tested for radiated emission: per CISPR22 meeting class A and B requirements.
- TIDA-00606 采用 TPS65218 的 Altera Cyclone V 电源参考设计
-
PMP4737 用于 GSM/GPRS 的同步升压 (4.2V@370mA, 1.5Apk)
The PMP4737 is a small synchronous boost with TPS61030 which supplies 4.2V@1.5A peak (GSM/GPRS module) from 2.5 to 3.6V source, which in this case is a supercap (super-capacitor).
- TIDA-00760 适用于 PLC 且采用多路复用单通道 DAC 的多通道模拟输出模块参考设计
-
Simple 6-Channel Power Supply Sequencing Reference Design for Multi-rail Outputs
PMP10711 is a 6-channel power supply sequencer that utilizes two LM3880 3-channel sequencer ICs. The design uses an external AND gate and OR gate to power up and power down all 6 channels in sequential fashion. This is useful in cases when up to 6 power rails need to be sequenced during power up and power down.
-
Small Efficient Flexible Power Supply Reference Design for NXP™ iMX7 Series Application Processors
This small: efficient and flexible power supply for NXP™ IMX7 series application processors reference design was designed for iMX7 processors. This design uses five DC/DC converters and one sequencer IC to power the iMX7. It supports numerous industrial applications and any application that requires a small: high efficiency and flexible power supply.
-
TIDA-00325 使用 DLP® 技术的超级移动,超低功耗显示屏参考设计
This display reference design featuring TI's DLP2010 (.2 WVGA) DMD chipset, was designed to enable ultra low power and ultra mobile display applications either embedded inside a system (eg smartphone, tablets etc) or as a standalone accessory module. The chipset used in the design comprises of DL
-
Xilinx® Zynq®7000 series (XC7Z015) Power Solution: 5W - Reference Design
The PMP10600.1 reference design provides all the power supply rails necessary to power Xilinx® Zynq® 7000 series (XC7Z015) FPGA. This design uses several LMZ3 series modules: LDOs: and a DDR termination regulator. It also features one LM3880 for power up and power down sequencing. This design uses a 12V input.
-
Altera® Stratix® V FPGA Power Solution
The PMP9365 reference design provides all the power supply rails necessary to power Altera's Stratix V family of FPGAs. This design uses several LMZ3 series modules: LDOs: and a DDR termination regulator to provide all the necessary rails to power the FPGA. It also features two LM3880's for flexible power up and power down sequencing. This design uses a 12V input.
-
Xilinx Virtex Ultrascale FPGA Multi-Gigabit Transceiver (MGT) Power Reference Design with PMBus
The PMP9408 reference design provides all the power supply rails necessary to power the multi-gigabit transcievers (MGT) in Xilinx's Virtex® Ultrascale™ FPGAs. It utilizes a PMBus interface for current and voltage monitoring and meets Xilinx's low output voltage ripple requirement. This design uses a 5V input and offers a low cost discrete solution.
-
Altera Cyclone V SoC Power Supply Reference Design
The PMP9353 reference design is a complete power solution for Altera Cyclone V SoC devices. This design uses several LMZ3 series modules : two LDOs: and a DDR termination regulator to provide all the necessary rails to power the SoC chip. This design also shows correct power-up sequencing.
-
Xilinx Virtex Ultrascale FPGA Multi-Gigabit Transceiver (MGT) Power Reference Design with PMBus
The PMP9407 reference design provides all the power supply rails necessary to power the multi-gigabit transcievers (MGT) in Xilinx's Virtex® Ultrascale™ FPGAs. This design uses a 5V input and has a PMBus interface for current and voltage monitoring: margining: timing delays: and fault monitoring. It uses two TPS544B20's which feature internal current sensing and eliminate the need for an external current sense resistor. This design also meets Xilinx's low output voltage ripple requirements of the MGT rails.
-
TIDM-METROLOGY-HOST 具有隔离的能量测量功能的单相电表
Electric meter developers often prefer to separate the energy measurement function from the host processor functions such as ANSI/IEC data tables, DLMS/COSEM, tariff management, and communications. This design demonstrates a method for keeping these meter functions separated by using an individua
-
PMP4373 采用低成本 BJT 解放方案的 5V1A 低待机功耗的交流充电器
This reference design demostrates a low cost single PCB board solution for 5V1A adapter. By using primary side regulation (PSR) mode chip UCC28720 which drives bipolar power device, average efficiency is 76%@115V and 77%@230Vac. PMP4373 achieves high precise CC and CV regulation with 0.15V cable compensation The overall size is limited in 35.7mm(L)* 25.7mm(W)*14mm(H) and no load power is less than 10mW. The design is done with single PCB layer.
-
PMP8657 小型 3W 隔离式反激、输入为 30V…70V、输出为 7V/430mA 的参考设计
This simple isolated flyback converts 30V…70Vin to 7V@430mA. The LM5021-2 controller is suitable for green mode converters due to pulse skip mode.
-
IEEE802.3at Type-1 PoE and 12V adapter input to point of load reference design for IP network camera
Power over Ethernet (PoE) enables power to be delivered over the same ethernet cable as data with no danger of cross-talk: interference: or corruption of the data streams. This reference design showcases end-to-end power tree for an IP network camera powered using PoE or 12-V adapter based on the TI’s DaVinci™ Digital Media Processor or different application processor. The power tree also derives rails required for different peripherals of an IP network camera like: Image sensor: motor control: Ethernet PHY: RS485 interface: IR LED illumination: audio: motion sensing and the alarm interface.
-
Xilinx Kintex UltraScale XCKU040 FPGA Power Solution: 6W Reference Design
The PMP10630 reference design is a complete high density power solution for Xilinx® Kintex® UltraScale™ XCKU040 FPGA. This design uses an optimal combination of SIMPLE SWITCHER® modules and LDOs to provide all the necessary voltage rails in a small solution size of 36 x 43 mm (1.4 x 1.7 inch). The design includes the LMZ31704 LMZ3 series module to power the core rail and three LMZ21700/1 Nano series modules. The design manages the proper power sequencing using LM3880 sequencer: and it also has an optional DDR3 memory power supply featuring the LP2998 DDR termination regulator. The reference design takes 12V DC input voltage: and the total output power is 6W.
-
Compact: efficient: 24-V input auxiliary power supply reference design for servo drives
This reference design showcases a method to generate power supplies required in a servo or AC drive including the analog and digtal I/O interfaces: encoder supply: isolated transceivers and digital processing block. This design also implements protection against input reverse polarity: output overload and short circuit conditions.
-
Xilinx® Zynq® 7000 series (XC7Z015) Power Solution: 8W - Reference Design
The PMP10601 reference design provides all the power supply rails necessary to power Xilinx® Zynq® 7000 series (XC7Z015) FPGA. This design uses several LMZ3 series modules: LDOs: and a DDR termination regulator to provide all the necessary rails to power the FPGA. It also features one LM3880 for power up and power down sequencing. This design uses a 12V input.
-
PMP30249 汽车同步降压参考设计
此汽车电源参考设计基于 LM25141-Q1 控制器,可通过 8.0V 至 16.0V 的输入电压提供 3.3V(6.0A)。
-
PMP10505 用于 4 个 LED 灯串的升压转换器
PMP10505 is a boost converter for LEDs which utilizes the LM5020-2 controller. The switching frequency is set to 100 kHz for high efficiency at a nominal output power of 18.5W. The design features switch current limiting, output over-voltage limiting and summing feedback for multiple LED st
-
Xilinx(r) Ultrascale(r) 16nm FPGA/SoC Power Solution for Mobile Radio Basestation with PMBus
The PMP10555 reference design provides all the power supply rails necessary to power Xilinx® Ultrascale® 16nm family of FPGAs/SoCs in a mobile radio basestation application. This design uses a PMBus compatible 20A integrated FET buck converter for the core and two multi-output buck regulator ICs to provide the remaining supplies necessary rails to power the FPGA. It also features two LM3880's for flexible power up and power down sequencing. This design uses a 12V input.
-
Xilinx Virtex® UltraScale™ FPGA Multi-Gigabit Transceiver (MGT) Power Solution
The PMP10520 reference design provides all the power supply rails (1V/20A: 1.2V/30A: 1.8V/4A) necessary to power the multi-gigabit transcievers (MGT) in Xilinx's Virtex® Ultrascale™ FPGAs. This design uses a 5V input and has a PMBus interface for current and voltage monitoring: margining: timing delays: and fault monitoring. It uses both TPS544C20 and TPS544B20 which feature internal current sensing and eliminate the need for an external current sense resistor. This design also meets Xilinx's low output voltage ripple requirements of the MGT rails.
-
TIDA-01333 采用 ISOW7841 的 8 通道隔离式高电压模拟输入模块参考设计
TIDA-01333 隔离式高电压模拟输入模块参考设计有八个通道,每个通道都支持电压和电流测量。此外,其中 4 个通道还支持高达 ±160V 的共模电压。该器件通过 ISOW7841 在单个芯片内实现了 +5V 线路和串行外设接口 (SPI) 通信的隔离。该设计采用了 ADS8681,这是一款 16 位模数转换器 (ADC),可以处理高达 ±12.288V 的输入电压。因此无需再对工业领域中的标准输入电压进行任何预处理。
-
PMP8581 采用TO-220 封装的微型同步降压转换器参考设计
This design is a tiny synchronous buck converter which can be used either for 3.3V or 5.0V output voltage and a maximum current of 600mA. It has the same size like a TO-220 package and can directly replace linear regulators like the well-known uA7805.
-
PMP20634 12V/12W PSR 反激参考设计
PMP20634 参考设计是一种隔离式 DCM 反激设计,可提供 85V 到 265V 的通用交流线路输入,并产生一个能承受 12W 负载的 12V 输出。该设计使用 UCC28730 控制器,可在无负载的情况下实现超低待机功耗。它可在高压和低压线路中实现 85% 的效率,在 2 层电路板上的尺寸为 1 x 3 英寸。
-
TIDA-00573 用于汽车音响主体的 4 通道 D 类放大器参考设计
The TIDA-00573 reference design provides a Class D based amplifier solution that allows it to be evaluated in the form factor of a typical Class AB amplifier. The design is optimized to mitigate thermals associated with audio amplifiers and to minimize switching noises associated with Class
-
PMP8671 7.5W 汽车类 SEPIC 参考设计
PMP8671 是基于汽车级质量控制器 IC (TPS40210-Q1) 的单端初级电感器转换器 (SEPIC) 参考设计。其输入电压范围为 4.5V 至 24V,提供 6.25V (1.2A) 的最大输出电流。开关频率设置为 400kHz,以提供出色的负载和线路调节,同时保持良好的相位和增益裕量。该参考设计专为汽车应用而设计,能够以低至 3V 的电压进行冷启动。
-
Power Reference Design for Xilinx Ultrascale Kintex FPGA Multi-Gigabit Transciever (MGT) with PMBus
The PMP9463 reference design provides all the power supply rails necessary to power the multi-gigabit transcievers (MGT) in Xilinx's Ultrascale™ Kintex® FPGAs. It utilizes a PMBus interface for current and voltage monitoring and meets Xilinx's low output voltage ripple requirement. This design uses a 5V input and offers a low cost discrete solution.
-
TIDA-00168 采用 RTD 或 集成温度传感器实现冷端温度补偿 (CJC) 的热电偶 AFE
The sole objective of this reference design is to provide comprehensive details on how to design a simple, robust, and accurate analog front end (AFE) circuit for making precision temperature measurements with thermocouple sensors. TIDA-00168 explains the theory, operation, and complications invo
-
System-Level Reference Design for 30W ADAS System With Required Automotive Protections
PMP10652 is a System optimized (CISPR 25 Class 3) 30W design for Surround View ADAS system.The design has various protections such as Load dump through TVS (ISO pulse testing): Reverse Voltage (Innovative Smart diode with very low Iq): Battery Disconnect Switch with OVP protection (PFET) and is EMI optimized to meet Conductive EMI limits of CISPR25 Class3 (overall) and Class5 upto 30MHz Range.Input voltage range is between 4.5V to 30V with OVP at 20V and hence will operate in most Cold Cranking conditions.LM74610 is used for Battery reverse protection which utilizes a charge pump to drive an N-channel FET to provide a resistive path for the bypass current to flow. LM53603Q1 is used as front end DC/DC Buck converter which is 2.2MHz switching: Synchronous rectified Wide Vin Buck Converter which can take transient upto 42V. TPS57114Q1 is used to provide power to the cores and it is a high current 2:2MHz switching buck converter. LM26420 is a dual 2.2MHz switching buck converter which is used for generating other required supplies.LM3880 sequencer is used for all the power up and power down sequencing requirements.
-
SPARTAN-6-LX150T-REF Spartan-6 LX150T 开发套件
Made in partnership with Avnet and Xilinx, the Spartan-6 LX150T Development Kit provides a complete development platform for the Spartan-6 LXT FPGA family. The Spartan-6 LX150T includes onboard serial gigabit transceiver interface interfaces (GTP) which, when used with the appropriate FPGA IP, enable support for PCI Express or SATA. The board also includes FMC expansion slots to extend the application specific functions.
-
Xilinx Zynq 7000 Series (XC7Z045) 20W Reference Design
The PMP10613 reference design provides all the power supply rails necessary to power Xilinx® Zynq® 7000 series (XC7Z045) FPGA. This design uses several LMZ3 series modules: LDOs: and a DDR termination regulator to provide all the necessary rails to power the FPGA. It also features one LM3880 for power up and power down sequencing. This design uses a 12V input.
1 - 5 of 39 reference designs