Part Details for LM3905N by Texas Instruments
Overview of LM3905N by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Entertainment and Gaming
Part Details for LM3905N
LM3905N CAD Models
LM3905N Part Data Attributes
|
LM3905N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3905N
Texas Instruments
RECTANGULAR, TIMER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM3905N
This table gives cross-reference parts and alternative options found for LM3905N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3905N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE555CDR | PULSE; RECTANGULAR, TIMER, PDSO8, SO-8 | Texas Instruments | LM3905N vs SE555CDR |
NE555F | 1 Func, BIPolar, CDIP14 | Signetics | LM3905N vs NE555F |
HA17555PS-E | HA17555PS-E | Renesas Electronics Corporation | LM3905N vs HA17555PS-E |
LB8555M | 1 Func, BIPolar, PDSO8, MFP-8 | SANYO Electric Co Ltd | LM3905N vs LB8555M |
TLC555CPWG4 | PULSE; RECTANGULAR, 1.2MHz, TIMER, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | LM3905N vs TLC555CPWG4 |
M51841P | 1 Func, 0.01MHz, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Mitsubishi Electric | LM3905N vs M51841P |
SE555N | IC SQUARE, TIMER, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Analog Waveform Generation Function | NXP Semiconductors | LM3905N vs SE555N |
MC3456D | 2 Func, BIPolar, PDSO14, PLASTIC, SO-14 | Motorola Semiconductor Products | LM3905N vs MC3456D |
SE555CT | IC TIMER, MBCY8, Analog Waveform Generation Function | NXP Semiconductors | LM3905N vs SE555CT |
SE555CF | Analog Waveform Generation Function, BIPolar, CDIP14 | Signetics | LM3905N vs SE555CF |