Part Details for LM3914VX/NOPB by National Semiconductor Corporation
Overview of LM3914VX/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Price & Stock for LM3914VX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for LM3914VX/NOPB
LM3914VX/NOPB CAD Models
LM3914VX/NOPB Part Data Attributes
|
LM3914VX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3914VX/NOPB
National Semiconductor Corporation
IC LED DISPLAY DRIVER, PQCC20, PLASTIC, LCC-20, Display Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECTABLE DOT MODE | |
Data Input Mode | PARALLEL | |
Display Mode | BAR GRAPH | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 2A | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 10-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LM3914VX/NOPB
This table gives cross-reference parts and alternative options found for LM3914VX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3914VX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3914V | Dot/Bar Display Driver 20-PLCC 0 to 70 | Texas Instruments | LM3914VX/NOPB vs LM3914V |
LM3914VX | IC LED DISPLAY DRIVER, PQCC20, PLASTIC, LCC-20, Display Driver | National Semiconductor Corporation | LM3914VX/NOPB vs LM3914VX |
LM3914VX/NOPB | Dot/Bar Display Driver 20-PLCC 0 to 70 | Texas Instruments | LM3914VX/NOPB vs LM3914VX/NOPB |
LM3914V | IC LED DISPLAY DRIVER, PQCC20, PLASTIC, LCC-20, Display Driver | National Semiconductor Corporation | LM3914VX/NOPB vs LM3914V |
LM3914V/NOPB | Dot/Bar Display Driver 20-PLCC 0 to 70 | Texas Instruments | LM3914VX/NOPB vs LM3914V/NOPB |