Part Details for LM4030CMF-4.096 by National Semiconductor Corporation
Overview of LM4030CMF-4.096 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4030CMF-4.096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4030CMF-4.096-ND
|
DigiKey | TWO TERMINAL VOLTAGE REFERENCE, Min Qty: 460 Container: Bulk MARKETPLACE PRODUCT |
734 In Stock |
|
$0.6500 | Buy Now |
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 4.096V, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 734 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for LM4030CMF-4.096
LM4030CMF-4.096 CAD Models
LM4030CMF-4.096 Part Data Attributes:
|
LM4030CMF-4.096
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4030CMF-4.096
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO5, SOT-23, 5 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.102144 V | |
Output Voltage-Min | 4.089856 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.15% | |
Width | 1.6 mm |
Alternate Parts for LM4030CMF-4.096
This table gives cross-reference parts and alternative options found for LM4030CMF-4.096. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4030CMF-4.096, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4030CMFX4.096 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM4030CMF-4.096 vs LM4030CMFX4.096 |