-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Improved Precision Micropower Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040AEM3-4.1+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LM4040AEM3-4.1+T
Analog Devices Inc
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 3-SOT_23-N/A | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Date Of Intro | 2000-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.1 V | |
Output Voltage-Min | 4.092 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4040AEM3-4.1+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040AEM3-4.1+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040AIM3-4.1 | Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040AEM3-4.1+T vs LM4040AIM3-4.1 |
ZR40402F41 | Two Terminal Voltage Reference, SOT23, 3 PIN | Diodes Incorporated | LM4040AEM3-4.1+T vs ZR40402F41 |
LM4040AIM3-4.1+ | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | LM4040AEM3-4.1+T vs LM4040AIM3-4.1+ |
LM4040AIM3-4.1/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | Texas Instruments | LM4040AEM3-4.1+T vs LM4040AIM3-4.1/NOPB |
LM4040AIM3X-4.1/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | Texas Instruments | LM4040AEM3-4.1+T vs LM4040AIM3X-4.1/NOPB |
LM4040AIM3-4.1 | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | LM4040AEM3-4.1+T vs LM4040AIM3-4.1 |
LM4040AIM3-4.1+T | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | LM4040AEM3-4.1+T vs LM4040AIM3-4.1+T |
LM4040AIM3X-4.1 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4040AEM3-4.1+T vs LM4040AIM3X-4.1 |
ZR40401F41TA | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | LM4040AEM3-4.1+T vs ZR40401F41TA |
LM4040AIM3-4.1T&R | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3, SOT-23, 3 PIN | Micrel Inc | LM4040AEM3-4.1+T vs LM4040AIM3-4.1T&R |