Part Details for LM4040AEM3-4.1 by Maxim Integrated Products
Overview of LM4040AEM3-4.1 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Renewable Energy
Automotive
Price & Stock for LM4040AEM3-4.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4040AEM3-4.1-ND
|
DigiKey | PRECISION MICROPOWER SHUNT VREF Min Qty: 275 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3746 In Stock |
|
$1.0900 | Buy Now |
|
Rochester Electronics | LM4040 Improved Precision Micropower Shunt Voltage Reference With Multiple Reverse Breakdown Voltages ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3746 |
|
$0.9379 / $1.1000 | Buy Now |
Part Details for LM4040AEM3-4.1
LM4040AEM3-4.1 CAD Models
LM4040AEM3-4.1 Part Data Attributes:
|
LM4040AEM3-4.1
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
LM4040AEM3-4.1
Maxim Integrated Products
Voltage Reference, 4.096V, BICMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% |