Part Details for LM4040AEX3-3.0+T by Maxim Integrated Products
Overview of LM4040AEX3-3.0+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for LM4040AEX3-3.0+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5219
|
Newark | Volt Ref, Shunt, 3V, -40 To 125Deg C, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices LM4040AEX3-3.0+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2283 |
|
$1.4700 / $2.9700 | Buy Now |
DISTI #
175-LM4040AEX3-3.0+TCT-ND
|
DigiKey | IC VREF SHUNT 0.1% SC70-3 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1778 In Stock |
|
$1.2605 / $2.8600 | Buy Now |
Part Details for LM4040AEX3-3.0+T
LM4040AEX3-3.0+T CAD Models
LM4040AEX3-3.0+T Part Data Attributes
|
LM4040AEX3-3.0+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
LM4040AEX3-3.0+T
Maxim Integrated Products
Two Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP3/6,.08 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.003 V | |
Output Voltage-Min | 2.997 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.25 mm |
Alternate Parts for LM4040AEX3-3.0+T
This table gives cross-reference parts and alternative options found for LM4040AEX3-3.0+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040AEX3-3.0+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040AIX3-3.0+ | Two Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN | Maxim Integrated Products | LM4040AEX3-3.0+T vs LM4040AIX3-3.0+ |
LM4040AEX3-3.0-T | Two Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, 1.80 X 1.80 MM, SC-70, 3 PIN | Maxim Integrated Products | LM4040AEX3-3.0+T vs LM4040AEX3-3.0-T |
LM4040AIX3-3.0+ | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | LM4040AEX3-3.0+T vs LM4040AIX3-3.0+ |
LM4040AEX3-3.0+ | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM4040AEX3-3.0+T vs LM4040AEX3-3.0+ |
LM4040AIX3-3.0+T | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | LM4040AEX3-3.0+T vs LM4040AIX3-3.0+T |
LM4040AIX3-3.0 | Two Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN | Maxim Integrated Products | LM4040AEX3-3.0+T vs LM4040AIX3-3.0 |
LM4040AEX3-3.0+T | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM4040AEX3-3.0+T vs LM4040AEX3-3.0+T |
LM4040AIX3-3.0+T | Two Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | LM4040AEX3-3.0+T vs LM4040AIX3-3.0+T |
LM4040AEX3-3.0 | Two Terminal Voltage Reference | Maxim Integrated Products | LM4040AEX3-3.0+T vs LM4040AEX3-3.0 |