LM4040AEX3-4.1+
Description: Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C

Overview of LM4040AEX3-4.1+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Healthcare Medical Imaging

Price & Stock for LM4040AEX3-4.1+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Improved Precision Micropower Package Multiple: 1 0
Buy Now

CAD Models for LM4040AEX3-4.1+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4040AEX3-4.1+ by Analog Devices Inc

LM4040AEX3-4.1+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
3-SC70-N/A
Pin Count
3
Manufacturer Package Code
3-SC70-N/A
Date Of Intro
2000-07-15
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. LM4040AEX3-4.1+
    Analog Devices Inc
    Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C
    VS

Alternate Parts for LM4040AEX3-4.1+

This table gives cross-reference parts and alternative options found for LM4040AEX3-4.1+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040AEX3-4.1+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4040AIX3-4.1+ Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products LM4040AEX3-4.1+ vs LM4040AIX3-4.1+
LM4040AEX3-4.1+T Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM4040AEX3-4.1+ vs LM4040AEX3-4.1+T
LM4040AIX3-4.1+T Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SC-70, 3 PIN Maxim Integrated Products LM4040AEX3-4.1+ vs LM4040AIX3-4.1+T
LM4040AIX3-4.1+ Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C Analog Devices Inc LM4040AEX3-4.1+ vs LM4040AIX3-4.1+
LM4040AIX3-4.1+T Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C Analog Devices Inc LM4040AEX3-4.1+ vs LM4040AIX3-4.1+T
LM4040AIX3-4.1 Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products LM4040AEX3-4.1+ vs LM4040AIX3-4.1
LM4040AIX3-4.1-T Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, 1.80 X 1.80 MM, SC-70, 3 PIN Maxim Integrated Products LM4040AEX3-4.1+ vs LM4040AIX3-4.1-T
LM4040AEX3-4.1+ Two Terminal Voltage Reference Maxim Integrated Products LM4040AEX3-4.1+ vs LM4040AEX3-4.1+
Part Number Description Manufacturer Compare
LM4040AIX3-4.1+ Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products LM4040AEX3-4.1+ vs LM4040AIX3-4.1+
LM4040AIX3-4.1+T Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C Analog Devices Inc LM4040AEX3-4.1+ vs LM4040AIX3-4.1+T
LM4040AIX3-4.1 Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products LM4040AEX3-4.1+ vs LM4040AIX3-4.1
LM4040AIX3-4.1-T Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, 1.80 X 1.80 MM, SC-70, 3 PIN Maxim Integrated Products LM4040AEX3-4.1+ vs LM4040AIX3-4.1-T
LM4040AIX3-4.1+T Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SC-70, 3 PIN Maxim Integrated Products LM4040AEX3-4.1+ vs LM4040AIX3-4.1+T
LM4040AIX3-4.1+ Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C Analog Devices Inc LM4040AEX3-4.1+ vs LM4040AIX3-4.1+
LM4040AEX3-4.1+ Two Terminal Voltage Reference Maxim Integrated Products LM4040AEX3-4.1+ vs LM4040AEX3-4.1+
LM4040AEX3-4.1+T Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM4040AEX3-4.1+ vs LM4040AEX3-4.1+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4040AEX3-4.1+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4040AEX3-4.1+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LM4040AEX3-4.1+ would you like to use for your alert(s)?
  • Please alert me when LM4040AEX3-4.1+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4040AEX3-4.1+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4040AEX3-4.1+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4040AEX3-4.1+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4040AEX3-4.1+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4040AEX3-4.1+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: