Power Circuits
LM4040B10IDBZR
Texas Instruments
Description: Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85

Overview of LM4040B10IDBZR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Healthcare Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
LM4040B10IDBZR Texas Instruments Precision micropower shunt voltage reference 3-SOT-23 -40 to 85

Price & Stock for LM4040B10IDBZR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LM4040B10IDBZR-ND
DigiKey IC VREF SHUNT 0.2% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 22963
In Stock
  • 611 $0.4900
$0.4900 Buy Now
DISTI # 296-20869-1-ND
DigiKey IC VREF SHUNT 0.2% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 424
In Stock
  • 1 $2.5000
  • 10 $1.7910
  • 25 $1.6132
  • 100 $1.4181
  • 250 $1.3251
  • 500 $1.2690
  • 1,000 $1.2228
  • 3,000 $0.4926
  • 6,000 $0.4788
  • 9,000 $0.4719
  • 15,000 $0.4643
  • 21,000 $0.4598
$0.4598 / $2.5000 Buy Now
DISTI # 595-LM4040B10IDBZR
Mouser Electronics Voltage References 10-V Prec Micropower Shunt .2% accuracy RoHS: Compliant 1338
  • 1 $1.3700
  • 1,000 $1.2400
  • 3,000 $0.4800
  • 6,000 $0.4560
  • 9,000 $0.4390
$0.4390 / $1.3700 Buy Now
Rochester Electronics LM4040 Precision micropower shunt voltage reference RoHS: Compliant Status: Active Min Qty: 1 22963
  • 1 $0.4958
  • 25 $0.4859
  • 100 $0.4661
  • 500 $0.4462
  • 1,000 $0.4214
$0.4214 / $0.4958 Buy Now
DISTI # LM4040B10IDBZR
TME IC: voltage reference source, 10V, ±0.2%, SOT23, reel,tape, 15mA Min Qty: 1 0
  • 1 $2.0400
  • 5 $1.8300
  • 25 $1.6200
  • 100 $1.4500
$1.4500 / $2.0400 RFQ

CAD Models for LM4040B10IDBZR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4040B10IDBZR by Texas Instruments

LM4040B10IDBZR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e4
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
10.02 V
Output Voltage-Min
9.98 V
Output Voltage-Nom
10 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.2%
Width
1.3 mm
Want to compare parts?
  1. LM4040B10IDBZR
    Texas Instruments
    Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
    VS

Alternate Parts for LM4040B10IDBZR

This table gives cross-reference parts and alternative options found for LM4040B10IDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040B10IDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4040B10IDBZTG4 Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4040B10IDBZR vs LM4040B10IDBZTG4
LM4040B10IDBZRG4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN Texas Instruments LM4040B10IDBZR vs LM4040B10IDBZRG4
Part Number Description Manufacturer Compare
TL4050C10QDBZRQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments LM4040B10IDBZR vs TL4050C10QDBZRQ1
TL4050B10QDBZTQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments LM4040B10IDBZR vs TL4050B10QDBZTQ1
LM4040A10IDBZTG4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN Texas Instruments LM4040B10IDBZR vs LM4040A10IDBZTG4
LM4040CIM3-10.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3 Microchip Technology Inc LM4040B10IDBZR vs LM4040CIM3-10.0
TL4050A10IDBZT Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4040B10IDBZR vs TL4050A10IDBZT
LM4040D10IDBZRG4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments LM4040B10IDBZR vs LM4040D10IDBZRG4
TL4050C10QDBZTG4 Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 Texas Instruments LM4040B10IDBZR vs TL4050C10QDBZTG4
LM4040BIM3-10.0X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Texas Instruments LM4040B10IDBZR vs LM4040BIM3-10.0X
LM4040BIM3-10.0T&R Two Terminal Voltage Reference, 1 Output, 10V, BIPolar, PDSO3, SOT-23, 3 PIN Microchip Technology Inc LM4040B10IDBZR vs LM4040BIM3-10.0T&R
LM4040A10IDBZRG4 Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4040B10IDBZR vs LM4040A10IDBZRG4

Related Parts for LM4040B10IDBZR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4040B10IDBZR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4040B10IDBZR by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4040B10IDBZR would you like to use for your alert(s)?
  • Please alert me when LM4040B10IDBZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4040B10IDBZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4040B10IDBZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4040B10IDBZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4040B10IDBZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4040B10IDBZR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: