There are no models available for this part yet.
Overview of LM4040B30H5TA by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for LM4040B30H5TA by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2808 |
|
RFQ | ||||
Quest Components | 2246 |
|
$0.3855 / $1.1015 | Buy Now |
CAD Models for LM4040B30H5TA by Diodes Incorporated
Part Data Attributes for LM4040B30H5TA by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP, TSSOP5/6,.08
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
3.006 V
|
Output Voltage-Min
|
2.994 V
|
Output Voltage-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Temp Coef of Voltage-Max
|
100 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
0.2%
|
Width
|
1.25 mm
|
Alternate Parts for LM4040B30H5TA
This table gives cross-reference parts and alternative options found for LM4040B30H5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040B30H5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040B30H5TA | Two Terminal Voltage Reference, 1 Output, 3V, PDSO5, SC-70, 5 PIN | Zetex / Diodes Inc | LM4040B30H5TA vs LM4040B30H5TA |
Related Parts for LM4040B30H5TA
-
LM4040B82IDBZRVoltage References
-
LM3S2637-IBZ50-A2TMicrocontrollers
-
LM2904QS-13Operational Amplifiers
-
LM2598SX-3.3Switching Regulator or Controllers
-
LM317LCDLinear Regulator ICs
-
MBR10150CT-E1Rectifier Diodes
-
LFX200C-04FH516CField Programmable Gate Arrays
-
LM2903S-13Comparators
-
LBN150B01-7Small Signal Bipolar Transistors