Part Details for LM4040BIM3-2.5/NOPB by National Semiconductor Corporation
Overview of LM4040BIM3-2.5/NOPB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4040BIM3-2.5/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 233 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Fixed, 2.5V, 3 Pin, Plastic, TO-236 | 5 |
|
$1.1925 / $1.4310 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 3 Pin, Plastic, TO-236 | 796 |
|
$0.8400 / $2.1000 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 3 Pin, Plastic, TO-236 | 20 |
|
$1.4310 / $2.3850 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 3 Pin, Plastic, TO-236 | 715 |
|
$1.0000 / $2.5000 | Buy Now |
Part Details for LM4040BIM3-2.5/NOPB
LM4040BIM3-2.5/NOPB CAD Models
LM4040BIM3-2.5/NOPB Part Data Attributes
|
LM4040BIM3-2.5/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4040BIM3-2.5/NOPB
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.521 V | |
Output Voltage-Min | 2.479 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 15 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |
Alternate Parts for LM4040BIM3-2.5/NOPB
This table gives cross-reference parts and alternative options found for LM4040BIM3-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040BIM3-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR404005F25TA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, SMT-3 | Diodes Incorporated | LM4040BIM3-2.5/NOPB vs ZR404005F25TA |
LM4040AIM3-2.5-T | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Rochester Electronics LLC | LM4040BIM3-2.5/NOPB vs LM4040AIM3-2.5-T |
LM4040AEM3-2.5 | Voltage Reference, 2.5V, BICMOS | Maxim Integrated Products | LM4040BIM3-2.5/NOPB vs LM4040AEM3-2.5 |
LM4040AIM3X-2.5/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | Texas Instruments | LM4040BIM3-2.5/NOPB vs LM4040AIM3X-2.5/NOPB |
LM4040CIM3X-2.5/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4040BIM3-2.5/NOPB vs LM4040CIM3X-2.5/NOPB |
LM4040CYM3-2.5TR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, LEAD FREE, SOT-23, 3 PIN | Microchip Technology Inc | LM4040BIM3-2.5/NOPB vs LM4040CYM3-2.5TR |
ZR40401F25TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | LM4040BIM3-2.5/NOPB vs ZR40401F25TC |
LM4040C25IDBZR | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040BIM3-2.5/NOPB vs LM4040C25IDBZR |
LM4040C25IDBZRG4 | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040BIM3-2.5/NOPB vs LM4040C25IDBZRG4 |
FAN4040CIS3-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | LM4040BIM3-2.5/NOPB vs FAN4040CIS3-2.5 |