There are no models available for this part yet.
Overview of LM4040BIM3-2.5/V+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for LM4040BIM3-2.5/V+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | Improved Precision Micropower Package Multiple: 1 | 1677 |
|
Buy Now |
CAD Models for LM4040BIM3-2.5/V+ by Analog Devices Inc
Part Data Attributes for LM4040BIM3-2.5/V+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
3-SOT_23-N/A
|
Pin Count
|
3
|
Manufacturer Package Code
|
3-SOT_23-N/A
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2000-07-15
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for LM4040BIM3-2.5/V+
This table gives cross-reference parts and alternative options found for LM4040BIM3-2.5/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040BIM3-2.5/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040BEM3-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | LM4040BIM3-2.5/V+ vs LM4040BEM3-2.5 |
LM4040BIM3-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040BIM3-2.5/V+ vs LM4040BIM3-2.5 |
LM4040BIM3-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4040BIM3-2.5/V+ vs LM4040BIM3-2.5X |
LM4040BIM3-2.5+T | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | LM4040BIM3-2.5/V+ vs LM4040BIM3-2.5+T |
LM4040BIM3-2.5+T | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040BIM3-2.5/V+ vs LM4040BIM3-2.5+T |
LM4040BIM3-2.5/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | Texas Instruments | LM4040BIM3-2.5/V+ vs LM4040BIM3-2.5/NOPB |
LM4040BEM3-2.5-T | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040BIM3-2.5/V+ vs LM4040BEM3-2.5-T |
LM4040BIM3-2.5T&R | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | LM4040BIM3-2.5/V+ vs LM4040BIM3-2.5T&R |
LM4040BIM3-2.5/V+ | Two Terminal Voltage Reference | Maxim Integrated Products | LM4040BIM3-2.5/V+ vs LM4040BIM3-2.5/V+ |
LM4040BIM3-2.5/V+T | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM4040BIM3-2.5/V+ vs LM4040BIM3-2.5/V+T |