-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM4040CEM3X-3.0/NOPB | Texas Instruments | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4040CEM3-2.5/NOPBCT-ND
|
DigiKey | IC VREF SHUNT 0.5% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13058 In Stock |
|
$0.4014 / $1.0200 | Buy Now |
DISTI #
926-LM4040CEM325NOPB
|
Mouser Electronics | Voltage References Prec MicroPwr Shunt Vtg Ref RoHS: Compliant | 4134 |
|
$0.3500 / $0.9700 | Buy Now |
DISTI #
LM4040CEM3-2.5NOPB
|
TME | IC: voltage reference source, 2.5V, ±0.5%, SOT23, reel,tape, 15mA Min Qty: 1 | 0 |
|
$0.4690 / $0.8030 | RFQ |
|
LCSC | 2.5V 0.5% 15mA Fixed SOT-23 Voltage Reference ROHS | 183 |
|
$0.2686 / $0.2833 | Buy Now |
|
Win Source Electronics | LM4040-N/LM4040Q-N Precision Micropower Shunt Voltage Reference | 9252 |
|
$0.7770 / $1.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040CEM3-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040CEM3-2.5/NOPB
Texas Instruments
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.538 V | |
Output Voltage-Min | 2.462 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4040CEM3-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040CEM3-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040CYM3-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3 | Microchip Technology Inc | LM4040CEM3-2.5/NOPB vs LM4040CYM3-2.5 |
LM4040CYM3-2.5-TR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3 | Microchip Technology Inc | LM4040CEM3-2.5/NOPB vs LM4040CYM3-2.5-TR |
LM4040CIM3-2.5/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | Texas Instruments | LM4040CEM3-2.5/NOPB vs LM4040CIM3-2.5/NOPB |
LM4040QCIM3X2.5/NOPB | Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | Texas Instruments | LM4040CEM3-2.5/NOPB vs LM4040QCIM3X2.5/NOPB |
LM4040CIM3-2.5T&R | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | LM4040CEM3-2.5/NOPB vs LM4040CIM3-2.5T&R |
LM4040CIM3-2.5-T | Voltage Reference, | Rochester Electronics LLC | LM4040CEM3-2.5/NOPB vs LM4040CIM3-2.5-T |
LM4040CIM3-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3 | Microchip Technology Inc | LM4040CEM3-2.5/NOPB vs LM4040CIM3-2.5 |
LM4040CIM3-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4040CEM3-2.5/NOPB vs LM4040CIM3-2.5X |
LM4040CEM3-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4040CEM3-2.5/NOPB vs LM4040CEM3-2.5X |
LM4040CEM3-2.5/V+T | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040CEM3-2.5/NOPB vs LM4040CEM3-2.5/V+T |