Part Details for LM4040CEM3-4.1+ by Analog Devices Inc
Overview of LM4040CEM3-4.1+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4040CEM3-4.1+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Improved Precision Micropower Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for LM4040CEM3-4.1+
LM4040CEM3-4.1+ CAD Models
LM4040CEM3-4.1+ Part Data Attributes
|
LM4040CEM3-4.1+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LM4040CEM3-4.1+
Analog Devices Inc
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 3-SOT_23-N/A | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Date Of Intro | 2000-07-15 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LM4040CEM3-4.1+
This table gives cross-reference parts and alternative options found for LM4040CEM3-4.1+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040CEM3-4.1+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040CIM3-4.1 | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | LM4040CEM3-4.1+ vs LM4040CIM3-4.1 |
LM4040CIM3-4.1T&R | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | LM4040CEM3-4.1+ vs LM4040CIM3-4.1T&R |
LM4040CEM3-4.1+T | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM4040CEM3-4.1+ vs LM4040CEM3-4.1+T |
LM4040CYM3-4.1TR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, LEAD FREE, SOT-23, 3 PIN | Microchip Technology Inc | LM4040CEM3-4.1+ vs LM4040CYM3-4.1TR |
LM4040CIM3X-4.1/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | Texas Instruments | LM4040CEM3-4.1+ vs LM4040CIM3X-4.1/NOPB |
LM4040C41IDBZRG4 | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040CEM3-4.1+ vs LM4040C41IDBZRG4 |
LM4040CIM3-4.1 | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3, SOT-23, 3 PIN | Micrel Inc | LM4040CEM3-4.1+ vs LM4040CIM3-4.1 |
LM4040C41IDBZTG4 | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040CEM3-4.1+ vs LM4040C41IDBZTG4 |
LM4040CIM3-4.1+ | Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040CEM3-4.1+ vs LM4040CIM3-4.1+ |
LM4040CEM3-4.1-T | Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040CEM3-4.1+ vs LM4040CEM3-4.1-T |