-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K5197
|
Newark | Voltage Ref, Shunt, 4.096V, Sot-23-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm4040 Series, Initial Accuracy:0.5%, Temperature Coefficient:± 30Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Qualification:Aec-Q100 Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4040CIM3-4.1/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 52 |
|
$0.1220 | Buy Now |
DISTI #
29AH6344
|
Newark | Voltage Ref, Shunt, 4.096V, Sot-23-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm4040 Series, Reference Voltage:4.096V, Initial Accuracy:0.5%, Temperature Coefficient:± 30Ppm/°C, Voltage Reference Case Style:Sot-23, No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS LM4040CIM3-4.1/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31 |
|
$0.7360 / $0.9460 | Buy Now |
DISTI #
LM4040CIM3-4.1NS/NOPBCT-ND
|
DigiKey | IC VREF SHUNT 0.5% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8910 In Stock |
|
$0.2913 / $0.8700 | Buy Now |
DISTI #
926-LM4040CIM341NOPB
|
Mouser Electronics | Voltage References PREC MICROPWR SHUNT VLTG REF RoHS: Compliant | 14878 |
|
$0.2910 / $0.8700 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 2175 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3 | 18 |
|
$0.4425 / $0.5310 | Buy Now |
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3 | 1600 |
|
$0.1680 / $0.8400 | Buy Now |
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3 | 800 |
|
$0.3540 / $0.8850 | Buy Now |
DISTI #
LM4040CIM3-4.1NOPB
|
TME | IC: voltage reference source, 4.1V, ±0.5%, SOT23, reel,tape, 15mA Min Qty: 1 | 1033 |
|
$0.3770 / $0.8550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040CIM3-4.1/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040CIM3-4.1/NOPB
Texas Instruments
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.143 V | |
Output Voltage-Min | 4.049 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4040CIM3-4.1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040CIM3-4.1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040CIM3-4.1 | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | LM4040CIM3-4.1/NOPB vs LM4040CIM3-4.1 |
LM4040CIM3-4.1T&R | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | LM4040CIM3-4.1/NOPB vs LM4040CIM3-4.1T&R |
LM4040CEM3-4.1+T | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM4040CIM3-4.1/NOPB vs LM4040CEM3-4.1+T |
LM4040CEM3-4.1+ | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM4040CIM3-4.1/NOPB vs LM4040CEM3-4.1+ |
LM4040CYM3-4.1TR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, LEAD FREE, SOT-23, 3 PIN | Microchip Technology Inc | LM4040CIM3-4.1/NOPB vs LM4040CYM3-4.1TR |
LM4040CIM3X-4.1/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | Texas Instruments | LM4040CIM3-4.1/NOPB vs LM4040CIM3X-4.1/NOPB |
LM4040C41IDBZRG4 | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040CIM3-4.1/NOPB vs LM4040C41IDBZRG4 |
LM4040CIM3-4.1 | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3, SOT-23, 3 PIN | Micrel Inc | LM4040CIM3-4.1/NOPB vs LM4040CIM3-4.1 |
LM4040C41IDBZTG4 | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040CIM3-4.1/NOPB vs LM4040C41IDBZTG4 |
LM4040CIM3-4.1+ | Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | LM4040CIM3-4.1/NOPB vs LM4040CIM3-4.1+ |