Power Circuits
LM4040CIM3-4.1
Description: 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23

Overview of LM4040CIM3-4.1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Healthcare Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
LM4040CIM3-10.0/NOPB Texas Instruments 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
LM4040CIM3-8.2 Texas Instruments 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
LM4040CIM3X-10/NOPB Texas Instruments 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23

Price & Stock for LM4040CIM3-4.1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LM4040CIM3-4.1-296-ND
DigiKey LM4040-N 100-PPM/C PRECISION MIC Min Qty: 526 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 72130
In Stock
  • 526 $0.5700
$0.5700 Buy Now
DISTI # 296-LM4040CIM3-4.1CT-ND
DigiKey IC VREF SHUNT 0.5% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2383
In Stock
  • 1 $1.3100
  • 10 $0.9160
  • 25 $0.8180
  • 100 $0.7096
  • 250 $0.6580
  • 500 $0.6269
  • 1,000 $0.6012
  • 2,000 $0.5801
  • 3,000 $0.5696
  • 5,000 $0.5578
  • 7,000 $0.5510
  • 10,000 $0.5444
$0.5444 / $1.3100 Buy Now
Rochester Electronics LM4040 - Two Terminal Voltage Reference, 1 Output, 10V, BIPolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 72130
  • 1 $0.5760
  • 25 $0.5645
  • 100 $0.5414
  • 500 $0.5184
  • 1,000 $0.4896
$0.4896 / $0.5760 Buy Now
Win Source Electronics IC VREF SHUNT 4.096V SOT23 6300
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

CAD Models for LM4040CIM3-4.1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4040CIM3-4.1 by Texas Instruments

LM4040CIM3-4.1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
PLASTIC, TO-236AB, SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1993-01-01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
4.143 V
Output Voltage-Min
4.049 V
Output Voltage-Nom
4.096 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.5%
Width
1.3 mm
Want to compare parts?
  1. LM4040CIM3-4.1
    Texas Instruments
    100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
    VS

Alternate Parts for LM4040CIM3-4.1

This table gives cross-reference parts and alternative options found for LM4040CIM3-4.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040CIM3-4.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4040CIM3-4.1X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Texas Instruments LM4040CIM3-4.1 vs LM4040CIM3-4.1X
LM4040CEM3-4.1+T Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM4040CIM3-4.1 vs LM4040CEM3-4.1+T
LM4040CYM3-4.1-TR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3 Microchip Technology Inc LM4040CIM3-4.1 vs LM4040CYM3-4.1-TR
LM4040CEM3-4.1+T Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4040CIM3-4.1 vs LM4040CEM3-4.1+T
LM4040CIM3-4.1 Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3, SOT-23, 3 PIN Microchip Technology Inc LM4040CIM3-4.1 vs LM4040CIM3-4.1
LM4040CYM3-4.1 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3 Microchip Technology Inc LM4040CIM3-4.1 vs LM4040CYM3-4.1
LM4040C41IDBZRG4 Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4040CIM3-4.1 vs LM4040C41IDBZRG4
LM4040CIM3X-4.1/NOPB 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040CIM3-4.1 vs LM4040CIM3X-4.1/NOPB
LM4040CEM3-4.1-T Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4040CIM3-4.1 vs LM4040CEM3-4.1-T
LM4040CIM3-4.1T&R Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3, SOT-23, 3 PIN Microchip Technology Inc LM4040CIM3-4.1 vs LM4040CIM3-4.1T&R
Part Number Description Manufacturer Compare
LM4040DIM3-4.1 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040CIM3-4.1 vs LM4040DIM3-4.1
LM4040D41IDBZTG4 Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4040CIM3-4.1 vs LM4040D41IDBZTG4
LM4040DEM3-4.1+T Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM4040CIM3-4.1 vs LM4040DEM3-4.1+T
LM4040CIM3-4.1+ Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4040CIM3-4.1 vs LM4040CIM3-4.1+
ZR40401F41 Two Terminal Voltage Reference, SOT23, 3 PIN Diodes Incorporated LM4040CIM3-4.1 vs ZR40401F41
LM4040CIM3-4.1T&R Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO3, SOT-23, 3 PIN Micrel Inc LM4040CIM3-4.1 vs LM4040CIM3-4.1T&R
LM4040AIM3-4.1+T Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc LM4040CIM3-4.1 vs LM4040AIM3-4.1+T
LM4040CEM3-4.1+T Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM4040CIM3-4.1 vs LM4040CEM3-4.1+T
LM4040CIM3-4.1-T Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4040CIM3-4.1 vs LM4040CIM3-4.1-T
LM4040AIM3-4.1 Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4040CIM3-4.1 vs LM4040AIM3-4.1

Related Parts for LM4040CIM3-4.1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4040CIM3-4.1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4040CIM3-4.1 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4040CIM3-4.1 would you like to use for your alert(s)?
  • Please alert me when LM4040CIM3-4.1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4040CIM3-4.1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4040CIM3-4.1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4040CIM3-4.1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4040CIM3-4.1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4040CIM3-4.1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: