-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4040D30IDBZR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4040D30IDBZR | Texas Instruments | Precision micropower shunt voltage reference 3-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3009217RL
|
Farnell | VOLTAGE REF, SHUNT, 3V, SOT-23-3 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 107 |
|
$0.2599 / $0.4560 | Buy Now |
DISTI #
3009217
|
Farnell | VOLTAGE REF, SHUNT, 3V, SOT-23-3 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 107 |
|
$0.2599 / $0.8331 | Buy Now |
|
Bristol Electronics | 4738 |
|
RFQ | ||
DISTI #
LM4040D30IDBZR
|
TME | IC: voltage reference source, 3V, ±1%, SOT23, reel,tape, 15mA Min Qty: 1 | 204 |
|
$0.4438 / $0.7397 | Buy Now |
|
NexGen Digital | 1040 |
|
RFQ | ||
DISTI #
C1S746203390781
|
Chip1Stop | V-Ref Precision 3V 15mA Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2840 |
|
$0.2480 / $0.6470 | Buy Now |
|
CHIPMALL.COM LIMITED | 3V 1% 15mA Fixed SOT-23 Voltage Reference ROHS | 142 |
|
$0.2527 / $0.4577 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$1.2500 / $1.9200 | Buy Now |
|
LCSC | 3V 1% 15mA Fixed SOT-23 Voltage Reference ROHS | 167 |
|
$0.2632 / $0.4768 | Buy Now |
|
Win Source Electronics | IC VREF SHUNT 3V SOT23-3 | 86900 |
|
$0.2537 / $0.3805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040D30IDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040D30IDBZR
Texas Instruments
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.03 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4040D30IDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040D30IDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4040D30IDBZT | Texas Instruments | $0.5122 | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4040D30IDBZR vs LM4040D30IDBZT |
LM4040D30QDBZT | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | LM4040D30IDBZR vs LM4040D30QDBZT |
LM4040D30QDBZTG4 | Texas Instruments | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3 V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN, Voltage Reference | LM4040D30IDBZR vs LM4040D30QDBZTG4 |
LM4040D30IDBZRG4 | Texas Instruments | Check for Price | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4040D30IDBZR vs LM4040D30IDBZRG4 |