-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision micropower shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8791
|
Newark | Volt Ref, Shunt - Fixed, 2.048V Rohs Compliant: Yes |Stmicroelectronics LM4040DELT-2.0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 43 |
|
$0.4060 / $0.9510 | Buy Now |
DISTI #
497-LM4040DELT-2.0CT-ND
|
DigiKey | PRECISION MICROPOWER SHUNT VOLTA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1474 In Stock |
|
$0.2903 / $0.8700 | Buy Now |
DISTI #
LM4040DELT-2.0
|
Avnet Americas | Voltage Reference Precision Shunt 2.048V 15mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: LM4040DELT-2.0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.2886 / $0.3010 | Buy Now |
DISTI #
511-LM4040DELT-2.0
|
Mouser Electronics | Voltage References Precision micropower shunt voltage reference RoHS: Compliant | 1224 |
|
$0.3210 / $0.9200 | Buy Now |
|
STMicroelectronics | Precision micropower shunt voltage reference RoHS: Compliant Min Qty: 1 | 1224 |
|
$0.4800 / $0.9000 | Buy Now |
|
Future Electronics | Power Management - Voltage Reference RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 300Cut Tape/Mini-Reel |
|
$0.2950 / $0.4000 | Buy Now |
|
Future Electronics | Power Management - Voltage Reference RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2950 / $0.3150 | Buy Now |
|
Rochester Electronics | LM4040 - Precision micropower shunt Vref RoHS: Compliant Status: Active Min Qty: 1 | 14273 |
|
$0.2994 / $0.3522 | Buy Now |
DISTI #
LM4040DELT-2.0
|
Avnet Americas | Voltage Reference Precision Shunt 2.048V 15mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: LM4040DELT-2.0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.2886 / $0.3010 | Buy Now |
|
Ameya Holding Limited | 3711 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040DELT-2.0
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM4040DELT-2.0
STMicroelectronics
Precision micropower shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.015 A | |
Output Voltage-Max | 2.06848 V | |
Output Voltage-Min | 2.02752 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 70 ppm/°C | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |