Part Details for LM4040DIZ-5.0 by National Semiconductor Corporation
Overview of LM4040DIZ-5.0 by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for LM4040DIZ-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4040DIZ-5.0-ND
|
DigiKey | TWO TERMINAL VOLTAGE REFERENCE, Min Qty: 833 Container: Bulk MARKETPLACE PRODUCT |
6882 In Stock |
|
$0.3600 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 5V, 3 Pin, Plastic, SIP | 910 |
|
$0.2901 / $0.6963 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 5V, 3 Pin, Plastic, SIP | 97 |
|
$0.5803 / $1.1605 | Buy Now |
|
Rochester Electronics | LM4040 - 100-ppm/C precision micropower shunt voltage reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27396 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for LM4040DIZ-5.0
LM4040DIZ-5.0 CAD Models
LM4040DIZ-5.0 Part Data Attributes
|
LM4040DIZ-5.0
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4040DIZ-5.0
National Semiconductor Corporation
Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.099 V | |
Output Voltage-Min | 4.901 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% |