LM4040EIM3X-2.5
Description: Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3

Overview of LM4040EIM3X-2.5 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Healthcare Medical Imaging

Price & Stock for LM4040EIM3X-2.5 by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1013
RFQ
Bristol Electronics   750
RFQ
Quest Components Voltage Reference, Fixed, 2.5V, 3 Pin, Plastic, TO-236 810
  • 1 $1.2000
  • 84 $0.6000
  • 334 $0.4800
$0.4800 / $1.2000 Buy Now
Rochester Electronics LM4040-N 100-ppm/C precision micropower shunt voltage reference RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 3000
  • 1 $0.6008
  • 25 $0.5888
  • 100 $0.5648
  • 500 $0.5407
  • 1,000 $0.5107
$0.5107 / $0.6008 Buy Now

CAD Models for LM4040EIM3X-2.5 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM4040EIM3X-2.5 by National Semiconductor Corporation

LM4040EIM3X-2.5
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC, TO-236AB, SOT-23, 3 PIN
Reach Compliance Code
not_compliant
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.574 V
Output Voltage-Min
2.426 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Current-Max (Isup)
0.065 mA
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
NO
Voltage Tolerance-Max
2%
Width
1.3 mm
Want to compare parts?
  1. LM4040EIM3X-2.5
    National Semiconductor Corporation
    Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3
    VS

Related Parts for LM4040EIM3X-2.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4040EIM3X-2.5 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4040EIM3X-2.5 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM4040EIM3X-2.5 would you like to use for your alert(s)?
  • Please alert me when LM4040EIM3X-2.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4040EIM3X-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4040EIM3X-2.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4040EIM3X-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4040EIM3X-2.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4040EIM3X-2.5 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: