-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2-V precision micropower shunt voltage reference with 0.2% accuracy 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20913-1-ND
|
DigiKey | IC VREF SHUNT 0.2% SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6345 In Stock |
|
$0.6428 / $1.5400 | Buy Now |
DISTI #
595-LM4041B12IDCKR
|
Mouser Electronics | Voltage References 1.2-V Precision Mcrpwr Shunt .2% acc RoHS: Compliant | 4733 |
|
$0.6120 / $1.5800 | Buy Now |
|
Rochester Electronics | LM4041B12 1.2-V Precision Micropower Shunt Voltage Reference, 0.2% accuracy RoHS: Compliant Status: Active Min Qty: 1 | 174 |
|
$0.5876 / $0.6913 | Buy Now |
DISTI #
LM4041B12IDCKR
|
TME | IC: voltage reference source, 1.225V, ±0.2%, SC70-5, reel,tape Min Qty: 1 | 0 |
|
$0.9500 / $1.3300 | RFQ |
|
Win Source Electronics | IC VREF SHUNT 1.225V SC70 | 40500 |
|
$1.6500 / $2.4750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4041B12IDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041B12IDCKR
Texas Instruments
1.2-V precision micropower shunt voltage reference with 0.2% accuracy 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.227 V | |
Output Voltage-Min | 1.222 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1.225 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LM4041B12IDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041B12IDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041BIM7X-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO5, SC-70, 5 PIN | Texas Instruments | LM4041B12IDCKR vs LM4041BIM7X-1.2 |
LM4041BIM7X-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO5, SC-70, 5 PIN, Voltage Reference | National Semiconductor Corporation | LM4041B12IDCKR vs LM4041BIM7X-1.2 |
LM4041B12IDCKRE4 | 1.2-V Precision Micropower Shunt Voltage Reference, 0.2% accuracy 5-SC70 -40 to 85 | Texas Instruments | LM4041B12IDCKR vs LM4041B12IDCKRE4 |
LM4041A12IDCKRG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4041B12IDCKR vs LM4041A12IDCKRG4 |
LM4041A12IDCKR | 1.2-V precision micropower shunt voltage reference with 0.1% accuracy 5-SC70 -40 to 85 | Texas Instruments | LM4041B12IDCKR vs LM4041A12IDCKR |
LM4041BIM7X-1.2/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 | Texas Instruments | LM4041B12IDCKR vs LM4041BIM7X-1.2/NOPB |
LM4041BIM7X-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference | National Semiconductor Corporation | LM4041B12IDCKR vs LM4041BIM7X-1.2/NOPB |
LM4041BIM7-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO5, SC-70, 5 PIN, Voltage Reference | National Semiconductor Corporation | LM4041B12IDCKR vs LM4041BIM7-1.2 |
LM4041BIM7-1.2/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 | Texas Instruments | LM4041B12IDCKR vs LM4041BIM7-1.2/NOPB |
LM4041BIM7-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference | National Semiconductor Corporation | LM4041B12IDCKR vs LM4041BIM7-1.2/NOPB |