Power Circuits
LM4041BIM3-1.2
Description: Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN

Overview of LM4041BIM3-1.2 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Automotive

Price & Stock for LM4041BIM3-1.2 by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Rochester Electronics LM4041 Improved Precision Micropower Shunt Voltage Reference RoHS: Not Compliant Status: Obsolete Min Qty: 1 1286
  • 1 $0.8094
  • 25 $0.7932
  • 100 $0.7608
  • 500 $0.7285
  • 1,000 $0.6880
$0.6880 / $0.8094 Buy Now

CAD Models for LM4041BIM3-1.2 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM4041BIM3-1.2 by Maxim Integrated Products

LM4041BIM3-1.2
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.2275 V
Output Voltage-Min
1.2226 V
Output Voltage-Nom
1.225 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Surface Mount
YES
Technology
BICMOS
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.2%
Width
1.3 mm
Want to compare parts?
  1. LM4041BIM3-1.2
    Maxim Integrated Products
    Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN
    VS

Alternate Parts for LM4041BIM3-1.2

This table gives cross-reference parts and alternative options found for LM4041BIM3-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041BIM3-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4041B12IDBZRG4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN Texas Instruments LM4041BIM3-1.2 vs LM4041B12IDBZRG4
LM4041BIM3X-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Texas Instruments LM4041BIM3-1.2 vs LM4041BIM3X-1.2
LM4041BEM3-1.2+T Improved Precision Micropower Shunt Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM4041BIM3-1.2 vs LM4041BEM3-1.2+T
LM4041BIM3-1.2+ Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4041BIM3-1.2 vs LM4041BIM3-1.2+
LM4041BEM3-1.2+T Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN Maxim Integrated Products LM4041BIM3-1.2 vs LM4041BEM3-1.2+T
LM4041BIM3-1.2-T Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4041BIM3-1.2 vs LM4041BIM3-1.2-T
LM4041BIM3-1.2+T Improved Precision Micropower Shunt Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc LM4041BIM3-1.2 vs LM4041BIM3-1.2+T
LM4041BEM3-1.2-T Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4041BIM3-1.2 vs LM4041BEM3-1.2-T
LM4041BEM3-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments LM4041BIM3-1.2 vs LM4041BEM3-1.2
LM4041BIM3-1.2/NOPB Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4041BIM3-1.2 vs LM4041BIM3-1.2/NOPB
Part Number Description Manufacturer Compare
LM4041BIM3-1.2T&R Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN Microchip Technology Inc LM4041BIM3-1.2 vs LM4041BIM3-1.2T&R
LM4041ATB-122GT3 Voltage References, Precision Micro-Power Shunt, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL onsemi LM4041BIM3-1.2 vs LM4041ATB-122GT3
LM4041CEM3-1.2X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Texas Instruments LM4041BIM3-1.2 vs LM4041CEM3-1.2X
LM4041DIM3-1.2 Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN Microchip Technology Inc LM4041BIM3-1.2 vs LM4041DIM3-1.2
LM4041C12QDBZT 1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125 Texas Instruments LM4041BIM3-1.2 vs LM4041C12QDBZT
LM4041DIM3-1.2/NOPB Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4041BIM3-1.2 vs LM4041DIM3-1.2/NOPB
LM4041BIM3X-1.2/NOPB Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4041BIM3-1.2 vs LM4041BIM3X-1.2/NOPB
LM4041D12QDBZT IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN, Voltage Reference Texas Instruments LM4041BIM3-1.2 vs LM4041D12QDBZT
LM4041BIM3-1.2 Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4041BIM3-1.2 vs LM4041BIM3-1.2
LM4041A12IDBZR 1.2-V precision micropower shunt voltage reference with 0.1% accuracy 3-SOT-23 -40 to 85 Texas Instruments LM4041BIM3-1.2 vs LM4041A12IDBZR

Related Parts for LM4041BIM3-1.2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4041BIM3-1.2 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4041BIM3-1.2 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of LM4041BIM3-1.2 would you like to use for your alert(s)?
  • Please alert me when LM4041BIM3-1.2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4041BIM3-1.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4041BIM3-1.2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4041BIM3-1.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4041BIM3-1.2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4041BIM3-1.2 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: