Part Details for LM4041CEM3X-ADJ-NS by National Semiconductor Corporation
Overview of LM4041CEM3X-ADJ-NS by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4041CEM3X-ADJ-NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4041CEM3X-ADJ-NS-ND
|
DigiKey | IC VREF SHUNT 10V 0.5% SOT23-3 Min Qty: 401 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.7500 | Buy Now |