Part Details for LM4041CILP by Texas Instruments
Overview of LM4041CILP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4041CILP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM4041C Adjustable Precision Micropower Shunt Voltage Reference, 0.5% accuracy RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 14225 |
|
$0.5777 / $0.6796 | Buy Now |
|
Perfect Parts Corporation | 571 |
|
RFQ |
Part Details for LM4041CILP
LM4041CILP CAD Models
LM4041CILP Part Data Attributes:
|
LM4041CILP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041CILP
Texas Instruments
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.239 V | |
Output Voltage-Min | 1.226 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1.235 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 4.3 mm |
Alternate Parts for LM4041CILP
This table gives cross-reference parts and alternative options found for LM4041CILP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041CILP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041CILPR | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85 | Texas Instruments | LM4041CILP vs LM4041CILPR |
LM4041BILP | Adjustable precision micropower shunt voltage reference with 0.2% accuracy 3-TO-92 -40 to 85 | Texas Instruments | LM4041CILP vs LM4041BILP |
LM4041BILPR | Adjustable precision micropower shunt voltage reference with 0.2% accuracy 3-TO-92 -40 to 85 | Texas Instruments | LM4041CILP vs LM4041BILPR |
LM4041AILPR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM4041CILP vs LM4041AILPR |
LM4041AILP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM4041CILP vs LM4041AILP |