-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4041CILPR-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
30620 In Stock |
|
$0.4800 | Buy Now |
DISTI #
296-22173-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1573 In Stock |
|
$0.4305 / $1.1600 | Buy Now |
DISTI #
595-LM4041CILPR
|
Mouser Electronics | Voltage References Adj Prec Micropwr Shunt Vltg Ref RoHS: Compliant | 1549 |
|
$0.4300 / $1.1300 | Buy Now |
|
Rochester Electronics | LM4041C Adjustable Precision Micropower Shunt Voltage Reference, 0.5% accuracy RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 30620 |
|
$0.4128 / $0.4856 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT ADJ TO92-3 | 34634 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4041CILPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041CILPR
Texas Instruments
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.239 V | |
Output Voltage-Min | 1.226 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.34 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1.235 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for LM4041CILPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041CILPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041AILP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM4041CILPR vs LM4041AILP |
LM4041AILPR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM4041CILPR vs LM4041AILPR |
LM4041CILPE3 | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85 | Texas Instruments | LM4041CILPR vs LM4041CILPE3 |
LM4041CILP | Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85 | Texas Instruments | LM4041CILPR vs LM4041CILP |