-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3438
|
Newark | Voltage Ref, Shunt, 1.233V-10V, Sc-70-5, Voltage Reference Type:Shunt - Adjustable, Product Range:Lm4041 Series, Reference Voltage:1.233V To 10V, Initial Accuracy:0.5%, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4041CIM7-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9030 / $1.2600 | Buy Now |
DISTI #
LM4041CIM7-ADJ/NOPBCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14296 In Stock |
|
$0.3002 / $0.9000 | Buy Now |
DISTI #
926-LM4041CIM7ADJNPB
|
Mouser Electronics | Voltage References Fixed & adjustable, 45-uA, precision micropower shunt voltage reference 5-SC70 -40 to 85 RoHS: Compliant | 5508 |
|
$0.2720 / $0.7400 | Buy Now |
|
Bristol Electronics | 2826 |
|
RFQ | ||
|
Quest Components | 2260 |
|
$0.3542 / $1.0120 | Buy Now | |
DISTI #
LM4041CIM7-ADJNOPB
|
TME | IC: voltage reference source, 1.225V, ±0.5%, SC70-5, reel,tape Min Qty: 1 | 0 |
|
$0.4380 / $0.8020 | RFQ |
|
Ameya Holding Limited | LM4041CIM7-ADJ/NOPB 可调 电压参考, 额定电压1.24 - 10V, 0.5%精确度, 12mA, 5针 SC-70封装 | 18804 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4041CIM7-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041CIM7-ADJ/NOPB
Texas Instruments
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.239 V | |
Output Voltage-Min | 1.211 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LM4041CIM7-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041CIM7-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041CIM7-ADJ | Precision Micropower Shunt Voltage Reference 5-SC70 -40 to 85 | Texas Instruments | LM4041CIM7-ADJ/NOPB vs LM4041CIM7-ADJ |