Part Details for LM4041CIMADJ by National Semiconductor Corporation
Overview of LM4041CIMADJ by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4041CIMADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4041CIMADJ-ND
|
DigiKey | TWO TERMINAL VOLTAGE REFERENCE, Min Qty: 201 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3468 In Stock |
|
$1.5000 | Buy Now |
|
Rochester Electronics | LM4041C - PRECISION MICROPOWER SHUNT VOLTAGE REFERENCE, PLASTIC, SOP-8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3468 |
|
$1.2900 / $1.5100 | Buy Now |
Part Details for LM4041CIMADJ
LM4041CIMADJ CAD Models
LM4041CIMADJ Part Data Attributes
|
LM4041CIMADJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4041CIMADJ
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2392 V | |
Output Voltage-Min | 1.2268 V | |
Output Voltage-Nom | 1.233 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.06 mA | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO |
Alternate Parts for LM4041CIMADJ
This table gives cross-reference parts and alternative options found for LM4041CIMADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041CIMADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041CIMX-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | LM4041CIMADJ vs LM4041CIMX-1.2 |
ZXRE4041EN8 | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO8, SOP-8 | Zetex / Diodes Inc | LM4041CIMADJ vs ZXRE4041EN8 |
LM4041CIM-ADJ | Two Terminal Voltage Reference, 1 Output, 1.233V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | LM4041CIMADJ vs LM4041CIM-ADJ |
LM4041CIM-1.2T&R | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO8, SOIC-8 | Microchip Technology Inc | LM4041CIMADJ vs LM4041CIM-1.2T&R |
LM4041DIM-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO8, PLASTIC, SO-8 | Texas Instruments | LM4041CIMADJ vs LM4041DIM-1.2X |
LM4041DIM-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO8, PLASTIC, SOP-8, Voltage Reference | National Semiconductor Corporation | LM4041CIMADJ vs LM4041DIM-1.2 |
LM4041AIM-1.2T&R | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO8, SOIC-8 | Microchip Technology Inc | LM4041CIMADJ vs LM4041AIM-1.2T&R |
LM4041CIM-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO8, PLASTIC, SOP-8, Voltage Reference | National Semiconductor Corporation | LM4041CIMADJ vs LM4041CIM-1.2 |
LM4041CIM-ADJ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LM4041CIMADJ vs LM4041CIM-ADJ |
ZXRE4041DN8TA | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO8, SOP-8 | Diodes Incorporated | LM4041CIMADJ vs ZXRE4041DN8TA |