Part Details for LM4041CYM3-ADJ-TR by Microchip Technology Inc
Overview of LM4041CYM3-ADJ-TR by Microchip Technology Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Price & Stock for LM4041CYM3-ADJ-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6518
|
Newark | Voltage Ref, Shunt, 1.24V-10V, Sot-23-3, Voltage Reference Type:Shunt - Adjustable, Product Range:Lm4041 Series, Reference Voltage:1.24V To 10V, Initial Accuracy:0.5%, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Rohs Compliant: Yes |Microchip LM4041CYM3-ADJ-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1589 |
|
$0.3220 / $0.4060 | Buy Now |
DISTI #
41AH8424
|
Newark | Volt Ref, Shunt, 1.24-10V, -40 To 85Degc, Voltage Reference Type:Shunt - Adjustable, Product Range:-, Reference Voltage:1.24V To 10V, Initial Accuracy:0.5%, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Style:Sot-23 Rohs Compliant: Yes |Microchip LM4041CYM3-ADJ-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3100 | Buy Now |
DISTI #
70Y9183
|
Newark | Shunt Voltage Reference, Adjustable 1.24V To 10V, 0.5% Accuracy, 100Ppm/Deg 3 Sot-23 - T/R Rohs Compliant: Yes |Microchip LM4041CYM3-ADJ-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3290 | Buy Now |
DISTI #
576-1049-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27486 In Stock |
|
$0.3100 / $0.3900 | Buy Now |
DISTI #
LM4041CYM3-ADJ-TR
|
Avnet Americas | SHUNT VOLTAGE REFERENCE, ADJUSTABLE 1.24V TO 10V, 0.5% ACCUR - Tape and Reel (Alt: LM4041CYM3-ADJ-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3100 / $0.3900 | Buy Now |
DISTI #
998-LM4041CYM3-ADJTR
|
Mouser Electronics | Voltage References Shunt Voltage Reference, Adjustable 1.24V to 10V, 0.5% Accuracy, 100ppm/deg RoHS: Compliant | 9597 |
|
$0.2590 / $0.3900 | Buy Now |
DISTI #
LM4041CYM3-ADJ-TR
|
Microchip Technology Inc | Shunt Voltage Reference, Adjustable 1.24V to 10V, 0.5% Accuracy, 100ppm/deg, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
236 Alternates Available |
|
$0.2200 / $0.3900 | Buy Now |
|
Future Electronics | LM4041 Series 1.24 to 10 V Adj. ±0.5 % Precision Micropower Shunt Voltage-SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Onlinecomponents.com | Voltage Reference - Precision Micropower - Shunt - Adjustable - LM4041 Series - 1.24V to 10V - 12mA - SOT-23 - 3 Pin. |
15000 In Stock 3000 Factory Stock |
|
$0.2949 / $0.3024 | Buy Now |
DISTI #
67205111
|
Verical | V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$0.3909 / $0.4200 | Buy Now |
Part Details for LM4041CYM3-ADJ-TR
LM4041CYM3-ADJ-TR CAD Models
LM4041CYM3-ADJ-TR Part Data Attributes:
|
LM4041CYM3-ADJ-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LM4041CYM3-ADJ-TR
Microchip Technology Inc
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 10V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 1.24 V | |
Output Voltage-Nom | 1.233 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.11 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
Alternate Parts for LM4041CYM3-ADJ-TR
This table gives cross-reference parts and alternative options found for LM4041CYM3-ADJ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041CYM3-ADJ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041CYM3-ADJ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO3 | Microchip Technology Inc | LM4041CYM3-ADJ-TR vs LM4041CYM3-ADJ |