Part Details for LM4041DADJH5TA by Diodes Incorporated
Overview of LM4041DADJH5TA by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM4041DADJH5TA
LM4041DADJH5TA CAD Models
LM4041DADJH5TA Part Data Attributes
|
LM4041DADJH5TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LM4041DADJH5TA
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 1.225V, Trim/Adjustable, CMOS, PDSO5, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 1.24 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 1.25 mm |
Alternate Parts for LM4041DADJH5TA
This table gives cross-reference parts and alternative options found for LM4041DADJH5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041DADJH5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041DIM7-ADJ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO5, SC-70, 5 PIN, Voltage Reference | National Semiconductor Corporation | LM4041DADJH5TA vs LM4041DIM7-ADJ |
LM4041DIM7-ADJ/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 | Texas Instruments | LM4041DADJH5TA vs LM4041DIM7-ADJ/NOPB |
LM4041DIDCKTG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4041DADJH5TA vs LM4041DIDCKTG4 |
LM4041DIDCKT | Adjustable, precision micropower shunt voltage reference with 1% accuracy 5-SC70 -40 to 85 | Texas Instruments | LM4041DADJH5TA vs LM4041DIDCKT |
LM4041DIM7X-ADJ/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 | Texas Instruments | LM4041DADJH5TA vs LM4041DIM7X-ADJ/NOPB |
LM4041DIDCKTE4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4041DADJH5TA vs LM4041DIDCKTE4 |
LM4041DIM7-ADJ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference | National Semiconductor Corporation | LM4041DADJH5TA vs LM4041DIM7-ADJ/NOPB |
LM4041DIDCKRE4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4041DADJH5TA vs LM4041DIDCKRE4 |
LM4041DIDCKRG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4041DADJH5TA vs LM4041DIDCKRG4 |