Part Details for LM4041DIZ-ADJ/LFT1 by Texas Instruments
Overview of LM4041DIZ-ADJ/LFT1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LM4041DIZ-ADJ/LFT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM4041DIZ-ADJ/LFT1CT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1258 In Stock |
|
$0.2739 / $0.7200 | Buy Now |
DISTI #
926-LM4041DIZADJLFT1
|
Mouser Electronics | Voltage References Fixed & adjustable, 45-uA, precision micropower shunt voltage reference 3-TO-92 RoHS: Compliant | 0 |
|
$0.2520 / $0.7600 | Order Now |
Part Details for LM4041DIZ-ADJ/LFT1
LM4041DIZ-ADJ/LFT1 CAD Models
LM4041DIZ-ADJ/LFT1 Part Data Attributes
|
LM4041DIZ-ADJ/LFT1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041DIZ-ADJ/LFT1
Texas Instruments
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.257 V | |
Output Voltage-Min | 1.209 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 4.3 mm |
Alternate Parts for LM4041DIZ-ADJ/LFT1
This table gives cross-reference parts and alternative options found for LM4041DIZ-ADJ/LFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041DIZ-ADJ/LFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041DIZ-ADJ/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 | Texas Instruments | LM4041DIZ-ADJ/LFT1 vs LM4041DIZ-ADJ/NOPB |
LM4041DIZ-ADJAP | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Micrel Inc | LM4041DIZ-ADJ/LFT1 vs LM4041DIZ-ADJAP |
LM4041DIZ-ADJX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4041DIZ-ADJ/LFT1 vs LM4041DIZ-ADJX |
LM4041DIZ-ADJAP | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4041DIZ-ADJ/LFT1 vs LM4041DIZ-ADJAP |
LM4041DIZ-ADJAMMOPACK | Two Terminal Voltage Reference, 1 Output, 1.233V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4041DIZ-ADJ/LFT1 vs LM4041DIZ-ADJAMMOPACK |
LM4041DIZ-ADJ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4041DIZ-ADJ/LFT1 vs LM4041DIZ-ADJ |