Part Details for LM4041DIZ-ADJ/NOPB by Texas Instruments
Overview of LM4041DIZ-ADJ/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4041DIZ-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3441
|
Newark | Voltage Ref, Shunt, 1.233V-10V, To-226Aa, Voltage Reference Type:Shunt - Adjustable, Product Range:Lm4041 Series, Reference Voltage:1.233V To 10V, Initial Accuracy:1%, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4041DIZ-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LM4041DIZ-ADJ/NOPB-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
843 In Stock |
|
$0.4040 / $0.7600 | Buy Now |
DISTI #
926-LM4041DIZADJNOPB
|
Mouser Electronics | Voltage References Fixed & adjustable, 45-uA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 RoHS: Compliant | 2053 |
|
$0.2520 / $0.7600 | Buy Now |
|
Rochester Electronics | LM4041-N Precision Micropower Shunt Voltage Reference RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 35970 |
|
$0.2479 / $0.2917 | Buy Now |
|
Ameya Holding Limited | LM4041DIZ-ADJ/NOPB 可调 电压参考, 额定电压1.225 - 15V, 1%精确度, 12mA, 3针 TO-92封装 | 380815 |
|
RFQ |
Part Details for LM4041DIZ-ADJ/NOPB
LM4041DIZ-ADJ/NOPB CAD Models
LM4041DIZ-ADJ/NOPB Part Data Attributes
|
LM4041DIZ-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041DIZ-ADJ/NOPB
Texas Instruments
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.249 V | |
Output Voltage-Min | 1.201 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 4.3 mm |
Alternate Parts for LM4041DIZ-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM4041DIZ-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041DIZ-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041DIZ-ADJAP | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4041DIZ-ADJ/NOPB vs LM4041DIZ-ADJAP |
LM4041DIZ-ADJX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4041DIZ-ADJ/NOPB vs LM4041DIZ-ADJX |
LM4041DIZ-ADJAMMOPACK | Two Terminal Voltage Reference, 1 Output, 1.233V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Micrel Inc | LM4041DIZ-ADJ/NOPB vs LM4041DIZ-ADJAMMOPACK |
LM4041DIZ-ADJ | Two Terminal Voltage Reference, 1 Output, 1.233V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4041DIZ-ADJ/NOPB vs LM4041DIZ-ADJ |
LM4041DIZ-ADJT&R | Two Terminal Voltage Reference, 1 Output, 1.233V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4041DIZ-ADJ/NOPB vs LM4041DIZ-ADJT&R |
LM4041DIZ-ADJAP | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Micrel Inc | LM4041DIZ-ADJ/NOPB vs LM4041DIZ-ADJAP |
LM4041DIZ-ADJT&R | Two Terminal Voltage Reference, 1 Output, 1.233V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Micrel Inc | LM4041DIZ-ADJ/NOPB vs LM4041DIZ-ADJT&R |
LM4041DIZ-ADJAMMOPACK | Two Terminal Voltage Reference, 1 Output, 1.233V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4041DIZ-ADJ/NOPB vs LM4041DIZ-ADJAMMOPACK |