-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4041QEEM3X-1.2NO-ND
|
DigiKey | IC VREF SHUNT 2% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7608 In Stock |
|
$0.3600 | Buy Now |
DISTI #
296-LM4041QEEM3X-1.2NOCT-ND
|
DigiKey | IC VREF SHUNT 2% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3144 / $0.9400 | Buy Now |
DISTI #
595-LM4041QEEM3X12NO
|
Mouser Electronics | Voltage References Prec Micropower Shunt VTG Ref RoHS: Compliant | 4992 |
|
$0.3140 / $0.9500 | Buy Now |
|
Rochester Electronics | LM4041-N-Q1 Precision Micropower Shunt Voltage Reference for Automotive Applications RoHS: Compliant Status: Active Min Qty: 1 | 7608 |
|
$0.3086 / $0.3631 | Buy Now |
DISTI #
LM4041QEEM3X-1.2NO
|
TME | IC: voltage reference source, 1.225V, ±2%, SOT23, reel,tape, 12mA Min Qty: 1 | 0 |
|
$0.5190 / $0.8030 | RFQ |
|
Ameya Holding Limited | IC VREF SHUNT 1.225V SOT23 | 116860 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4041QEEM3X-1.2NO
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041QEEM3X-1.2NO
Texas Instruments
Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.268 V | |
Output Voltage-Min | 1.182 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4041QEEM3X-1.2NO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041QEEM3X-1.2NO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041EIM3-1.2T/RY | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3 | Microchip Technology Inc | LM4041QEEM3X-1.2NO vs LM4041EIM3-1.2T/RY |
LM4041QEIM3-1.2/NO | Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4041QEEM3X-1.2NO vs LM4041QEIM3-1.2/NO |
LM4041EEM3-1.2/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4041QEEM3X-1.2NO vs LM4041EEM3-1.2/NOPB |
LM4041EIM3-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4041QEEM3X-1.2NO vs LM4041EIM3-1.2X |
LM4041QEEM3-1.2/NO | Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4041QEEM3X-1.2NO vs LM4041QEEM3-1.2/NO |
LM4041EIM3-1.2 | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4041QEEM3X-1.2NO vs LM4041EIM3-1.2 |
LM4041EEM3-1.2 | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4041QEEM3X-1.2NO vs LM4041EEM3-1.2 |
LM4041EIM3-1.2-TR | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3 | Microchip Technology Inc | LM4041QEEM3X-1.2NO vs LM4041EIM3-1.2-TR |
LM4041EIM3-1.2T&R | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3 | Microchip Technology Inc | LM4041QEEM3X-1.2NO vs LM4041EIM3-1.2T&R |
LM4041EIM3X-1.2/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4041QEEM3X-1.2NO vs LM4041EIM3X-1.2/NOPB |