Part Details for LM4050AIM3-2.1+T by Maxim Integrated Products
Overview of LM4050AIM3-2.1+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3-4.1 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Price & Stock for LM4050AIM3-2.1+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4050AIM3-2.1+T-ND
|
DigiKey | PRECISION MICROPOWER SHUNT VREF Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17500 In Stock |
|
$49.0300 | Buy Now |
|
Rochester Electronics | LM4050 50Ppm Per Degree Celsius Precision Micropower Shunt Voltage Reference ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17500 |
|
$42.0700 / $49.5000 | Buy Now |