Datasheets
LM4050QBIM3X2.0/NOPB by: Texas Instruments

Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85

Part Details for LM4050QBIM3X2.0/NOPB by Texas Instruments

Overview of LM4050QBIM3X2.0/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for LM4050QBIM3X2.0/NOPB

Part # Distributor Description Stock Price Buy
Rochester Electronics Two Terminal Voltage Reference, 1 Output, 2.048V, BIPolar, PDSO3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 18000
  • 1 $1.1100
  • 25 $1.0900
  • 100 $1.0500
  • 500 $1.0000
  • 1,000 $0.9477
$0.9477 / $1.1100 Buy Now

Part Details for LM4050QBIM3X2.0/NOPB

LM4050QBIM3X2.0/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM4050QBIM3X2.0/NOPB Part Data Attributes

LM4050QBIM3X2.0/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM4050QBIM3X2.0/NOPB Texas Instruments Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOT-23, 3 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.0627 V
Output Voltage-Min 2.0333 V
Output Voltage-Nom 2.048 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO
Voltage Tolerance-Max 0.2%
Width 1.3 mm

Alternate Parts for LM4050QBIM3X2.0/NOPB

This table gives cross-reference parts and alternative options found for LM4050QBIM3X2.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4050QBIM3X2.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM4050AEM3-2.1+ Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN Maxim Integrated Products LM4050QBIM3X2.0/NOPB vs LM4050AEM3-2.1+
TL4050B20IDBZRQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments LM4050QBIM3X2.0/NOPB vs TL4050B20IDBZRQ1
LM4050CIM3X-2.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN Texas Instruments LM4050QBIM3X2.0/NOPB vs LM4050CIM3X-2.0
LM4050BEM3-2.1+ Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN Maxim Integrated Products LM4050QBIM3X2.0/NOPB vs LM4050BEM3-2.1+
LM4050CEM3-2.1+ 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM4050QBIM3X2.0/NOPB vs LM4050CEM3-2.1+
LM4050CEX3-2.1-T Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN Maxim Integrated Products LM4050QBIM3X2.0/NOPB vs LM4050CEX3-2.1-T
LM4050QAEM3-2.0 IC TWO TERM VOLTAGE REFERENCE, Voltage Reference Texas Instruments LM4050QBIM3X2.0/NOPB vs LM4050QAEM3-2.0
LM4050QCEM3-2.0/NOPB Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4050QBIM3X2.0/NOPB vs LM4050QCEM3-2.0/NOPB
LM4050CIM3-2.1-T Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4050QBIM3X2.0/NOPB vs LM4050CIM3-2.1-T
LM4050CIM3-2.1 Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4050QBIM3X2.0/NOPB vs LM4050CIM3-2.1
Part Number Description Manufacturer Compare
LM4050CEM3-2.1 Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4050QBIM3X2.0/NOPB vs LM4050CEM3-2.1
LM4050BIM3-2.1-T Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4050QBIM3X2.0/NOPB vs LM4050BIM3-2.1-T
LM4050BEM3-2.1-T Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4050QBIM3X2.0/NOPB vs LM4050BEM3-2.1-T
TL4050A20QDCKRQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments LM4050QBIM3X2.0/NOPB vs TL4050A20QDCKRQ1
LM4050AIX3-2.1 Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN Maxim Integrated Products LM4050QBIM3X2.0/NOPB vs LM4050AIX3-2.1
LM4050AEM3-2.1+T Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4050QBIM3X2.0/NOPB vs LM4050AEM3-2.1+T
LM4050QCIM3X2.0 IC TWO TERM VOLTAGE REFERENCE, Voltage Reference Texas Instruments LM4050QBIM3X2.0/NOPB vs LM4050QCIM3X2.0
TL4050B20IDCKT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments LM4050QBIM3X2.0/NOPB vs TL4050B20IDCKT
LM4050BEM3-2.1+ Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN Maxim Integrated Products LM4050QBIM3X2.0/NOPB vs LM4050BEM3-2.1+
TL4050A20IDBZT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048V, PDSO3, SOT-23, 3 PIN Texas Instruments LM4050QBIM3X2.0/NOPB vs TL4050A20IDBZT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4050QBIM3X2.0/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4050QBIM3X2.0/NOPB by Texas Instruments

  • Please alert me when LM4050QBIM3X2.0/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM4050QBIM3X2.0/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4050QBIM3X2.0/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM4050QBIM3X2.0/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4050QBIM3X2.0/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4050QBIM3X2.0/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: