-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9146
|
Newark | Volt Ref, Shunt, 2.5-36V, -40 To 85Deg C Rohs Compliant: Yes |Onsemi LM431SAIMFX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.1530 / $0.4880 | Buy Now |
DISTI #
64R3611
|
Newark | Voltage Ref, Shunt, 2.5V, Sot-23-3, Voltage Reference Type:Shunt - Adjustable, Product Range:-, Reference Voltage Min:2.5V, Reference Voltage Max:36V, Initial Accuracy:2%, Temperature Coefficient:50Ppm/°C, Ic Case/Package:Sot-23F Rohs Compliant: Yes |Onsemi LM431SAIMFX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1200 | Buy Now |
DISTI #
LM431SAIMFXCT-ND
|
DigiKey | IC VREF SHUNT ADJ 2% SOT23F-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.0964 / $0.4500 | Buy Now |
DISTI #
LM431SAIMFX
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23F T/R - Tape and Reel (Alt: LM431SAIMFX) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1024 / $0.1146 | Buy Now |
DISTI #
512-LM431SAIMFX
|
Mouser Electronics | Voltage References Programmable Shunt Regulator 2% RoHS: Compliant | 5815 |
|
$0.0960 / $0.4500 | Buy Now |
|
Future Electronics | LM431SAI Series 36 V 100 mA SMT Programmable Shunt Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1030 / $0.1100 | Buy Now |
|
Rochester Electronics | Adjustable/2.5 V, 2% Tolerance Shunt Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3194 |
|
$0.0947 / $0.1114 | Buy Now |
DISTI #
LM431SAIMFX
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23F T/R - Tape and Reel (Alt: LM431SAIMFX) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1024 / $0.1146 | Buy Now |
DISTI #
LM431SAIMFX
|
TME | IC: voltage reference source, 2.5V, ±2%, SOT23F, 100mA Min Qty: 5 | 1355 |
|
$0.1400 / $0.2100 | Buy Now |
DISTI #
LM431SAIMFX
|
Avnet Silica | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23F T/R (Alt: LM431SAIMFX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 4 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM431SAIMFX
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM431SAIMFX
onsemi
Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | THE OUTPUT VOLTAGE CAN BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 64 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |