Part Details for LM431SBIMFX by onsemi
Overview of LM431SBIMFX by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LM431SBIMFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4715
|
Newark | Adjustable/2.5V, 1% Tolerance Shunt Regulator/ Reel |Onsemi LM431SBIMFX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 / $0.1300 | Buy Now |
DISTI #
488-LM431SBIMFXCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23F-3 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5321 In Stock |
|
$0.1125 / $0.4000 | Buy Now |
DISTI #
LM431SBIMFX
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23F T/R - Tape and Reel (Alt: LM431SBIMFX) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1206 / $0.1350 | Buy Now |
DISTI #
863-LM431SBIMFX
|
Mouser Electronics | Voltage References SHUNT-REG 1% SOT-23 F INDU RoHS: Compliant | 0 |
|
$0.1110 / $0.3900 | Order Now |
|
Future Electronics | Voltage References SHUNT-REG 1% SOT-23 F INDU RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1110 / $0.1210 | Buy Now |
|
Rochester Electronics | LM431SB - Adjustable/2.5V, 1% Tolerance Shunt Regulator RoHS: Compliant Status: Active Min Qty: 1 | 11634 |
|
$0.1116 / $0.1313 | Buy Now |
DISTI #
LM431SBIMFX
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23F T/R - Tape and Reel (Alt: LM431SBIMFX) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1206 / $0.1350 | Buy Now |
DISTI #
LM431SBIMFX
|
Avnet Silica | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23F T/R (Alt: LM431SBIMFX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LM431SBIMFX
|
EBV Elektronik | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23F T/R (Alt: LM431SBIMFX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3614272
|
Farnell | VOLTAGE REFERENCES RoHS: Compliant Min Qty: 3000 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$0.1215 | Buy Now |
Part Details for LM431SBIMFX
LM431SBIMFX CAD Models
LM431SBIMFX Part Data Attributes:
|
LM431SBIMFX
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM431SBIMFX
onsemi
Adjustable/2.5V, 1% Tolerance Shunt Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-07-10 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 160.32 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |