Amplifier Circuits
LM432MA/NOPB
Description: Dual Op Amp with On-Chip Fixed 2.5V Reference 8-SOIC -40 to 85

Overview of LM432MA/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM432MA/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM432MA/NOPB-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 66
In Stock
  • 1 $1.6200
  • 10 $1.1450
$1.1450 / $1.6200 Buy Now
Bristol Electronics   280
RFQ
Quest Components   224
  • 1 $3.0606
  • 34 $2.0404
  • 124 $1.8874
$1.8874 / $3.0606 Buy Now

CAD Models for LM432MA/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM432MA/NOPB by Texas Instruments

LM432MA/NOPB
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.15 µA
Bias Current-Max (IIB) @25C
0.15 µA
Frequency Compensation
YES
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
0.5 mA
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Min
1780
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. LM432MA/NOPB
    Texas Instruments
    Dual Op Amp with On-Chip Fixed 2.5V Reference 8-SOIC -40 to 85
    VS

Alternate Parts for LM432MA/NOPB

This table gives cross-reference parts and alternative options found for LM432MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM432MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM432MAX/NOPB Dual Op Amp with On-Chip Fixed 2.5V Reference 8-SOIC -40 to 85 Texas Instruments LM432MA/NOPB vs LM432MAX/NOPB
LM432MAX DUAL OP-AMP, 4000uV OFFSET-MAX, PDSO8, SOIC-8 Texas Instruments LM432MA/NOPB vs LM432MAX
Part Number Description Manufacturer Compare
LM432MAX/NOPB IC DUAL OP-AMP, 4000 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier National Semiconductor Corporation LM432MA/NOPB vs LM432MAX/NOPB
LM432MAX/NOPB Dual Op Amp with On-Chip Fixed 2.5V Reference 8-SOIC -40 to 85 Texas Instruments LM432MA/NOPB vs LM432MAX/NOPB
LM432MA/NOPB IC DUAL OP-AMP, 4000 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier National Semiconductor Corporation LM432MA/NOPB vs LM432MA/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM432MA/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM432MA/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM432MA/NOPB would you like to use for your alert(s)?
  • Please alert me when LM432MA/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM432MA/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM432MA/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM432MA/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM432MA/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM432MA/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: