Part Details for LM4560VJD by National Semiconductor Corporation
Overview of LM4560VJD by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LM4560VJD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4560VJD-ND
|
DigiKey | CONSUMER CIRCUIT, Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
746 In Stock |
|
$7.5800 | Buy Now |
|
Rochester Electronics | Consumer Circuit, PQFP100 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 746 |
|
$6.5100 / $7.6600 | Buy Now |
Part Details for LM4560VJD
LM4560VJD CAD Models
LM4560VJD Part Data Attributes
|
LM4560VJD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4560VJD
National Semiconductor Corporation
IC SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, TQFP-100, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TFQFP, QFP100,.63SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |