There are no models available for this part yet.
Overview of LM4562MAX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LM4562MAX by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | 10100 |
|
$0.6780 / $1.0160 | Buy Now |
CAD Models for LM4562MAX by Texas Instruments
Part Data Attributes for LM4562MAX by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOP, SOP8,.25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
0.072 µA
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
700 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Low-Bias
|
NO
|
Low-Offset
|
YES
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
12 mA
|
Supply Voltage Limit-Max
|
18 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Gain-Min
|
1778000
|
Wideband
|
NO
|
Alternate Parts for LM4562MAX
This table gives cross-reference parts and alternative options found for LM4562MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4562MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4562MA/NOPB | 2-channel, 55-MHz, high-fidelity, high performance audio op amp 8-SOIC -40 to 85 | Texas Instruments | LM4562MAX vs LM4562MA/NOPB |
LM4562MAX/NOPB | 2-channel, 55-MHz, high-fidelity, high performance audio op amp 8-SOIC -40 to 85 | Texas Instruments | LM4562MAX vs LM4562MAX/NOPB |
LM4562MAX | Operational Amplifier, 2 Func, 700uV Offset-Max, PDSO8 | National Semiconductor Corporation | LM4562MAX vs LM4562MAX |
Related Parts for LM4562MAX
-
LM4562MAOperational Amplifiers
-
S9S12ZVL32F0MLCMicrocontrollers
-
ADUM3400BRWZOther Analog ICs
-
LM43603PWPTSwitching Regulator or Controllers
-
STD30PF03LT4Power Field-Effect Transistors
-
CAT812STBI-GT3Power Management Circuits
-
UCC27524A1QDGNRQ1Peripheral Drivers
-
ADM3078EYRZLine Driver or Receivers
-
IFX20001MBV50HTSA1Linear Regulator ICs