Part Details for LM4562NA by National Semiconductor Corporation
Overview of LM4562NA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM4562NA
LM4562NA CAD Models
LM4562NA Part Data Attributes
|
LM4562NA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4562NA
National Semiconductor Corporation
IC DUAL OP-AMP, 700 uV OFFSET-MAX, 55 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.072 µA | |
Bias Current-Max (IIB) @25C | 0.072 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 55000 | |
Voltage Gain-Min | 1778000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for LM4562NA
This table gives cross-reference parts and alternative options found for LM4562NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4562NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LME49720NA/NOPB | IC DUAL OP-AMP, 700 uV OFFSET-MAX, 55 MHz BAND WIDTH, PDIP8, GREEN, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM4562NA vs LME49720NA/NOPB |
LM4562NA | DUAL OP-AMP, 700uV OFFSET-MAX, 55MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LM4562NA vs LM4562NA |
LM4562NA/NOPB | 2-channel, 55-MHz, high-fidelity, high performance audio op amp 8-PDIP -40 to 85 | Texas Instruments | LM4562NA vs LM4562NA/NOPB |