Part Details for LM4576T-3.3 by HTC Korea
Overview of LM4576T-3.3 by HTC Korea
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4576T-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4576T-3.3-TT
|
TME | IC: PMIC, DC/DC converter, Uin: 5.5÷40V, Uout: 3.3V, 3A, TO220-5 Min Qty: 1 | 0 |
|
$0.7500 / $1.6700 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |